1.2 A 断路器

结果: 25
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明


E-T-A 断路器 1077, 1P, DN, 120-240VAC/80VDC, 1.2A 3库存量
最低: 1
倍数: 1

201 Thermal Circuit Breakers Thermal Magnetic 1.2 A 240 VAC 65 VDC 1 Pole Pushbutton Dual - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 10库存量
最低: 1
倍数: 1
3400 Thermal Circuit Breakers Thermal Magnetic 1.2 A 240 VAC 65 VDC 1 Pole Push to Reset - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings

104 Thermal Circuit Breakers Overcurrent Protection 1.2 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

3120-N Thermal Circuit Breakers Overcurrent Protection 1.2 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati

106-M2 Thermal Circuit Breakers Overcurrent Protection 1.2 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934

105 Thermal Circuit Breakers Overcurrent Protection 1.2 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati

106-M2 Thermal Circuit Breakers Overcurrent Protection 1.2 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe

1110-Fx12-P1M1 Thermal Overcurrent 1.2 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Thermal Overcurrent 1.2 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

2-5700 Thermal Circuit Breakers Overcurrent Protection 1.2 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

3120-N Thermal Circuit Breakers Overcurrent Protection 1.2 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

3120-N Thermal Circuit Breakers Overcurrent Protection 1.2 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

2-5700 Thermal Circuit Breakers Overcurrent Protection 1.2 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag

Snapak Thermal Circuit Breakers Thermal 1.2 A 2 Pole Push-Pull
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-type with push-push

2-5700 Thermal Circuit Breakers Overcurrent Protection 1.2 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected circuit tap (-A3
2-6400 Thermal Circuit Breakers Overcurrent Protection 1.2 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器
3120-N Thermal Circuit Breakers Overcurrent Protection 1.2 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite
3120-N Thermal Circuit Breakers Overcurrent Protection 1.2 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit

482 Thermal Circuit Breakers Thermal 1.2 A 125 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A 断路器 Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit

482 Thermal Circuit Breakers Thermal 1.2 A 125 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
Carling Technologies 断路器 GA1B11251211ME

G Circuit Breakers Hydraulic Magnetic 1.2 A 80 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated
Schurter 断路器 TA35 Circuit Breaker 1p RO 1.2A
Circuit Breakers Thermal 1.2 A 240 VAC 60 VDC 1 Pole Rocker - 30 C + 60 C
Schurter 断路器 TA35 Circuit Breaker 1p RO 1.2A
Circuit Breakers Thermal 1.2 A 240 VAC 32 VDC 1 Pole Rocker - 30 C + 60 C
Schurter 断路器 TA35 Circuit Breaker 1p RO 1.2A
Circuit Breakers Thermal 1.2 A 240 VAC 60 VDC 1 Pole Rocker - 30 C + 60 C
Schurter 断路器 TA35 Circuit Breaker 1p RO 1.2A
Circuit Breakers Thermal 1.2 A 240 VAC 60 VDC 1 Pole Rocker - 30 C + 60 C