10 A 断路器

结果: 3,102
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pro
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 AC PEM, w/ 2 pole , 10A, black rocker, C14 inlet, pre-wired

Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 AC PEM, w/ 2 pole , 10A, 125V green rocker, C14 medical filtered inlet pre-wired

Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Snapak Thermal Circuit Breakers Thermal 10 A 1 Pole Rocker - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu

1410-G1 Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr

412 Circuit Breakers Thermal 10 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag

Circuit Breakers Marine Ignition Protection 10 A 240 VAC 80 VDC 2 Pole Rocker - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 CIRCUIT BREAKER

IUG Circuit Breakers Hydraulic Magnetic 10 A 240 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag

IAL/IDL/IML/IUL Circuit Breakers Hydraulic Magnetic 10 A 250 VAC 80 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Thermal Overcurrent 10 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
Altech 断路器 TR11 sup.protector,wing clip,
TR11 Circuit Breakers Supplementary Protector 10 A 240 VAC 50 VDC 1 Pole Pushbutton - 20 C + 60 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Circuit Breakers Hydraulic Magnetic 10 A 2 Pole Handle - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 Cir Brkr, Hyd Mag, 2 pl, 65VDC/250VAC, 70A,panel seal

LEL/LML Circuit Breakers Hydraulic Magnetic 10 A 240 VAC 80 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Snapak Thermal Circuit Breakers Thermal 10 A 1 Pole Push-Pull - 40 C + 85 C Non-Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
Phoenix Contact 断路器 CB TM2 10A SFB P

CB TM2 Circuit Breakers Thermal Magnetic 10 A 80 VDC 2 Pole Slide - 30 C + 60 C Non-Illuminated
E-T-A 断路器 AC PEM, w/ 2 pole , 10A, white rocker, C14 std filtered inlet, pre-wired

Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
AIRPAX 断路器 CIRCUIT BREAKER

Snapak Thermal Circuit Breakers Thermal 10 A 2 Pole Push to Reset
AIRPAX 断路器 Cir Brkr Hyd Mag
IEL Circuit Breakers Hydraulic Magnetic 10 A 2 Pole Handle - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi

1658 Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag

Circuit Breakers Hydraulic Magnetic 10 A 240 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated