16 A 断路器

结果: 866
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
ABB 断路器 MCB ST200M 1P C 16A UL1077
ST200M Circuit Breakers 16 A 1 Pole
ABB 断路器 UL489 MCB 3P C 16A 480/277
SU200M Circuit Breakers 16 A 3 Pole
Siemens 断路器 CIRCUIT BREAKER/MSP, S00,CLASS 10,11-16A

3RV2 Circuit Breakers Motor Protection 16 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 SUP PTOR 5SY4 1P 240V 16A 7.5K C-TRIP
Circuit Breakers Miniature 16 A 400 VAC 60 VDC 1 Pole Lever - 40 C + 70 C Non-Illuminated
Eaton Electrical 断路器 FAZ UL 1077 2P 16A B CURVE
FAZ Circuit Breakers Miniature 16 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical 断路器 FAZ UL 1077 2P 16A C CURVE
FAZ Circuit Breakers Miniature 16 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical 断路器 FAZ UL 1077 3P 16A C CURVE
FAZ Circuit Breakers Miniature 16 A 240 VAC, 415 VAC 3 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical 断路器 FAZ-NA UL 489 MCB 3P 16A C CURVE
FAZ Circuit Breakers Miniature 16 A 240 VAC, 415 VAC 3 Pole Handle - 40 C + 75 C Non-Illuminated
Phoenix Contact 断路器 TMC 72C 16A

TMC 7 Circuit Breakers Thermal Magnetic 16 A 277 VAC 125 VDC 2 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact 断路器 TMC 81C 16A

TMC 8 Circuit Breakers Thermal Magnetic 16 A 120 VAC 60 VDC 1 Pole Lever - 35 C + 70 C Non-Illuminated
Phoenix Contact 断路器 TMC 82C 16A

TMC 8 Circuit Breakers Thermal Magnetic 16 A 240 VAC 125 VDC 2 Pole Lever - 35 C + 70 C Non-Illuminated
Schurter 断路器 TA35 Circuit Breaker, 2 Pole, 16 Amp, F2, Thermal-Magnetic, Snap-in Mounting

TA35 Circuit Breakers 16 A 277 VAC 60 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
Schurter 断路器 TA35 Circuit Breaker, 2 Pole, 16 Amp, T2, Thermal-Magnetic, Snap-in Mounting

TA35 Circuit Breakers 16 A 277 VAC 60 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Circuit Breakers Thermal 16 A 240 VAC, 415 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Circuit Breakers Thermal 16 A 240 VAC, 415 VAC 50 VDC 3 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. For lower current ratings see types 106. Approved to CBE standard E

1140 Miniature Circuit Breakers Overcurrent Protection 16 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A 断路器 1077, 1P, DN, 120-240VAC/80VDC, 16A

201 Thermal Circuit Breakers Thermal Magnetic 16 A 240 VAC 65 VDC 1 Pole Pushbutton Dual - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

2-5700 Thermal Circuit Breakers Overcurrent Protection 16 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 230 VAC 24 VDC Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 MoQ=4 508, 1p, DM, 24DC, N/O, 16A

ESX10-16A Circuit Breakers Electronic 16 A 24 VDC 1 Pole Slide - 25 C + 60 C Illuminated
Eaton Electrical 断路器 FAZ-NA UL 489 MCB 240VAC 3P 16A B CURVE
Circuit Breakers Miniature 16 A 240 VAC, 415 VAC 96 VDC 3 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical 断路器 FAZ 2P 16A C CURVE ring term
FAZ Circuit Breakers Miniature 16 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical 断路器 FAZ-NA UL 489 MCB 240VAC 3P 16A C CURVE
Circuit Breakers Miniature 16 A 240 VAC, 415 VAC 3 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical 断路器 FAZ-NA 1P 16A D CURVE
FAZ Circuit Breakers Miniature 16 A 240 VAC 1 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical 断路器 FAZ UL 1077 supp. 1P 16A D CURVE
FAZ Circuit Breakers Miniature 16 A 240 VAC 1 Pole Handle - 40 C + 75 C Non-Illuminated