16 A 断路器

结果: 848
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
Schurter 断路器 CBE TA45-ABDBP160C0

TA45 Circuit Breakers Thermal 16 A 240 VAC 60 VDC 2 Pole Rocker - 10 C + 55 C Non-Illuminated


Schurter 断路器 CBE TA45-ABTWF160Z3
TA45 Circuit Breakers Thermal 16 A 240 VAC 60 VDC 2 Pole Rocker - 10 C + 55 C Non-Illuminated
Schurter 断路器 CBE MSM19ST TMF12-221-16

Thermal Circuit Breakers Thermal 16 A 240 VAC 28 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated Bulk
Schurter 断路器 CBE TA35-CFTBH160C0
TA35 Circuit Breakers Thermal 16 A 277 VAC 32 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
ABB 断路器 DS202CR M C16 A30
Circuit Breakers Residual Current 16 A 230 VAC 2 Pole Toggle - 5 C + 55 C Non-Illuminated
ABB 断路器 UL489 MCB 1P C 16A 480/277
SU200M Circuit Breakers 16 A 1 Pole
E-T-A 断路器 MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-S221-P1M1-Z241-15A 94

2210-S2 Thermal Circuit Breakers Thermal Magnetic 16 A 250 VAC, 433 VAC 65 VDC 2 Pole Toggle - 30 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated

3131-A/C Circuit Breakers Thermal 16 A 1 Pole Rocker
Eaton Electrical 断路器 FAZ-NA 480VAC 4P 16A C CURVE RT
FAZ Circuit Breakers Miniature 16 A 240 VAC, 415 VAC 4 Pole Handle - 40 C + 75 C Non-Illuminated
E-T-A 断路器 Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi

1658 Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pr

3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
Altech 断路器 16A MCB GCHAR 1P+N 277VAC UL508

UM 16 A 277 VAC 80 VDC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Carling Technologies 断路器 16 AMPS BLK BEZEL WHT RED

C1005B Circuit Breakers Thermal 16 A 125 VAC, 250 VAC 32 VDC 1 Pole Rocker 0 C + 60 C Illuminated
Schurter 断路器 CBE T13-211-16
T13 Thermal Circuit Breakers Thermal 16 A 277 VAC 28 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
Schurter 断路器 CBE TA45-ABDWM160C0
TA45 Circuit Breakers Thermal 16 A 240 VAC 60 VDC 2 Pole Rocker - 10 C + 55 C Non-Illuminated
Altech 断路器 16A G Characteristic UL 508 3 POLE

UM 16 A 277 VAC 80 VDC 3 Pole Handle - 25 C + 55 C Non-Illuminated
Phoenix Contact 断路器 CB TM2 16A M1 P

CB TM2 Circuit Breakers Thermal Magnetic 16 A 80 VDC 2 Pole Slide - 30 C + 60 C Non-Illuminated
Schurter 断路器 TA36 Circuit Breaker 1p RO 16A

Circuit Breakers Thermal 16 A 240 VAC 32 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
Schurter 断路器 TA36 Circuit Breaker 1p RO 16A

Circuit Breakers Thermal 16 A 240 VAC 32 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
Altech 断路器 16A MCB B Char 1pl 277VAC UL508

UM 16 A 277 VAC 42 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 16A,MCB B CHAR 1 PL, 277VAC, UL1077

UR 16 A 277 VAC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 16A,MCB C CHAR 1 PL, 277VAC, UL1077

UR Circuit Breakers C-Trip 16 A 277 VAC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 16A D Characteristic UL 508 1 POLE

UM 16 A 277 VAC 42 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 16A,MCB D CHAR 1 PL, 277VAC, UL1077

UR 16 A 277 VAC 1 Pole Handle - 25 C + 55 C Non-Illuminated