2 A 断路器

结果: 1,156
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors
3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

2-5700 Thermal Circuit Breakers Overcurrent Protection 2 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see type 1140.

Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 1077, 1P, DM, 277VAC/65VDC,M1, 1NC AUX, 2A
2210-T2 Thermal Circuit Breakers Thermal Magnetic 2 A 250 VAC, 433 VAC 65 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

2-5700 Thermal Circuit Breakers Overcurrent Protection 2 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Thermal Overcurrent 2 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see

104 Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pr

3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
ABB 断路器 MCB ST200M 3P C 2A UL1077
ST200M Circuit Breakers 2 A 3 Pole
Siemens 断路器 MSP S00 FOR XFRMR 1.4-2A AUX 1NO+1NC

3RV2 Circuit Breakers Transformer Protection 2 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Phoenix Contact 断路器 TMC 1 F1 100 2.0A

Circuit Breakers Thermal Magnetic 2 A 65 VDC 1 Pole Lever - 30 C + 60 C Non-Illuminated Bulk
IDEC 断路器 Circuit Protector 2A

NRA Circuit Breakers Electromagnetic 2 A 250 VAC 65 VDC 2 Pole Lever - 40 C + 85 C Non-Illuminated
AIRPAX 断路器
Circuit Breakers Hydraulic Magnetic 2 A 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Altech 断路器 2A D Characteristic UL 508 3 POLE

UM Circuit Breakers D-Trip 2 A 277 VAC 80 VDC 3 Pole Handle - 25 C + 55 C Non-Illuminated
Eaton Electrical 断路器 FAZ-NA UL 489 MCB 480VAC 4P 2A C CURVE
FAZ Circuit Breakers Miniature 2 A 240 VAC, 415 VAC 4 Pole Handle - 40 C + 75 C Non-Illuminated
AIRPAX 断路器 CIRCUIT BREAKER
AP Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 2 A 250 VAC 50 VDC 2 Pole Toggle Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
AP - MIL Circuit Breakers Hydraulic Magnetic 2 A 240 VAC 50 VDC 1 Pole Toggle - 40 C + 100 C Non-Illuminated
Carling Technologies 断路器 Mag Circuit Breaker

M Circuit Breakers Supplementary Protector 2 A 125 VAC, 250 VAC 80 VDC 2 Pole Rocker - 40 C + 85 C Non-Illuminated
Eaton Electrical 断路器 FAZ UL 1077 2P 2A C CURVE
FAZ Circuit Breakers Miniature 2 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated
Phoenix Contact 断路器 CB TM1 2A SFB P

CB TM1 Circuit Breakers Thermal Magnetic 2 A 50 VDC 1 Pole Slide - 30 C + 60 C Non-Illuminated
Phoenix Contact 断路器 TMC 81C 02A

TMC 8 Circuit Breakers Thermal Magnetic 2 A 120 VAC 60 VDC 1 Pole Lever - 35 C + 70 C Non-Illuminated