2.5 A 断路器

结果: 552
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 36库存量
最低: 1
倍数: 1

1410-G1 Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 1库存量
最低: 1
倍数: 1

2-5700 Thermal Circuit Breakers Overcurrent Protection 2.5 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe 100库存量
最低: 1
倍数: 1

1110-Fx12-P1M1 Circuit Breakers Thermal 2.5 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Siemens 断路器 CIRCUIT BREAKER SZ S00 CLASS 10 1库存量
3预期 2026/6/29
最低: 1
倍数: 1

3RV2 Circuit Breakers Motor Protection 2.5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 SWITCH_MOTOR_3RV2011-1CA15 2库存量
最低: 1
倍数: 1

3RV2 Circuit Breakers Motor Protection 2.5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S00 1.8-2.5A SPRING 3库存量
最低: 1
倍数: 1

3RV2 Circuit Breakers Motor Protection 2.5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S0 1.8 - 2.5A SCREW 2库存量
最低: 1
倍数: 1

3RV2 Circuit Breakers Motor Protection 2.5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Omron Automation and Safety 断路器 MotorCB,200-400VAC,2.5A 1库存量
最低: 1
倍数: 1
Circuit Breakers Motor Protection 2.5 A 690 VAC 3 Pole Rocker - 20 C + 60 C Non-Illuminated
Omron Automation and Safety 断路器 MotorCB,200-400VAC,2.5A 3库存量
最低: 1
倍数: 1
Circuit Breakers Motor Protection 2.5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Altech 断路器 TR11 sup. prot.,cent.mou.,black 2库存量
最低: 1
倍数: 1
TR11 Circuit Breakers Supplementary Protector 2.5 A 240 VAC 50 VDC 1 Pole Pushbutton - 20 C + 60 C Non-Illuminated
Schneider Electric 断路器 Manual Starter and Protector, 1.6-2.5A 1库存量
最低: 1
倍数: 1

Easy TeSys Circuit Breakers Thermal Magnetic 2.5 A 690 VAC 3 Pole Pushbutton - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B 断路器 W58-X1101-2.5=CKTBKR,THERM,PB,QC.250,BUS 41库存量
最低: 1
倍数: 1

W58 Thermal Circuit Breakers Thermal Magnetic 2.5 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Eaton Electrical 断路器 FAZ UL 1077 2P 2.5A D CURVE
Circuit Breakers Miniature 2.5 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated


E-T-A 断路器 The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite
3120-N Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

3120-N Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Circuit Breakers Thermal 2.5 A 240 VAC, 415 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suited for overload p
3120-N Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Thermal Overcurrent 2.5 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing status output signals

1410-G1 Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 100 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
Siemens 断路器 SUP PTOR 5SY4 1P 240V 2.5A 7.5K C-TRIP
Circuit Breakers Miniature 2.5 A 400 VAC 60 VDC 1 Pole Lever - 40 C + 70 C Non-Illuminated
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Thermal Overcurrent 2.5 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite

3120-N Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Returning the rocke

1410-L4 Circuit Breakers Thermal 2.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
IUGN Circuit Breakers 2.5 A 1 Pole Toggle - 40 C + 85 C Non-Illuminated