2.5 A 断路器

结果: 554
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
AIRPAX 断路器 Cir Brkr Hyd Mag

Snapak Thermal Circuit Breakers Thermal 2.5 A 2 Pole Paddle
Siemens 断路器 MSP,2.5A MSP S00 FOR TRANS. W/AUX SW

3RV1 Circuit Breakers Motor Protection 2.5 A 690 VAC 3 Pole - 20 C + 60 C
Siemens 断路器 MSP S00 1.8-2.5A SCREW, -50 C RATED

3RV2 Circuit Breakers Motor Protection 2.5 A 690 VAC 3 Pole Rotary - 50 C + 60 C Non-Illuminated
Siemens 断路器 SPECIAL TYPE MOT. START. PROT 2.5A

3RV2 Circuit Breakers Motor Protection 2.5 A 690 VAC 3 Pole Rotary - 50 C + 60 C Non-Illuminated
Siemens 断路器 MSP S00 1.8-2.5A AUX 1 NO 1NC SPRING

3RV2 Circuit Breakers Motor Protection 2.5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S00 1.8-2.5A RING LUG

3RV2 Circuit Breakers Motor Protection 2.5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S0 1.8-2.5A SCRW W/AUX 1NO/1NC

3RV2 Circuit Breakers Motor Protection 2.5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S0 1.8 - 2.5A SPRING

3RV2 Circuit Breakers Motor Protection 2.5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S0 1.8-2.5A SPRG W/AUX 1NO/1NC

3RV2 Circuit Breakers Motor Protection 2.5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S00 AUTO RESET 1.8-2.5A SCREW

3RV2 Circuit Breakers Motor Protection 2.5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 CIRCUIT-BREAKER S00 2.5A NO OVERLOAD

3RV2 Circuit Breakers Starter Combination 2.5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 CIRCUIT-BREAKER S00 2.5A NO OVERLOAD

3RV2 Circuit Breakers Starter Combination 2.5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 CIRCUIT-BREAKER S0 2.5A NO OVERLOAD

3RV2 Circuit Breakers Starter Combination 2.5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 CIRCUIT-BREAKER S0 2.5A NO OVERLOAD

3RV2 Circuit Breakers Starter Combination 2.5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S00 FOR XFRMR 1.8-2.5A SCREW

3RV2 Circuit Breakers Transformer Protection 2.5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S00 FOR XFRMR 1.8-2.5A AUX 1NO+1NC

3RV2 Circuit Breakers Transformer Protection 2.5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S00 FOR XFRMR 1.8-2.5A SPRING

3RV2 Circuit Breakers Transformer Protection 2.5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 CIRCUIT-BREAKER SCREW CONNECTION 2.5A

3RV2 Circuit Breakers Transformer Protection 2.5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 TMCB UL489 S00 2.5A SCREW

3RV2 Circuit Breakers System Protection 2.5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 TMCB UL489 FOR XFRMR S00 2.5A SCREW

3RV2 Circuit Breakers Transformer Protection 2.5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
IDEC 断路器 2.5A C.B.
NRA Circuit Breakers Electromagnetic 2.5 A 250 VAC 65 VDC 1 Pole Lever - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-type with push-push

Feb-00 Thermal Circuit Breakers Overcurrent Protection 2.5 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see type 1140

Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors

3120-N Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 24 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors

3120-N Thermal Circuit Breakers Overcurrent Protection 2.5 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated