2.5 A 断路器

结果: 554
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
E-T-A 断路器 The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite
3120-N Thermal Circuit Breakers Overcurrent Protection 2.5 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors

3120-N Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for

8340-F Hydraulic Magnetic Circuit Breakers Thermal Magnetic 2.5 A 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double pole version, p
3130-F Thermal Overcurrent 2.5 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double pole version, p
3130-F Thermal Overcurrent 2.5 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit

482 Thermal Circuit Breakers Thermal 2.5 A 125 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
Eaton Electrical 断路器 FAZ-B2,5/1 1P 2.5A B CURVE
FAZ Circuit Breakers Miniature 2.5 A 240 VAC 1 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical 断路器 FAZ-D2,5/1 1P 2.5A D CURVE
FAZ Circuit Breakers Miniature 2.5 A 240 VAC 1 Pole Handle - 40 C + 75 C Non-Illuminated
Phoenix Contact 断路器 TMC 1 F1 100 2.5A

TMC Circuit Breakers Thermal Magnetic 2.5 A 250 VAC 65 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated
Phoenix Contact 断路器 TMC 1 F1 200 2 5A

Circuit Breakers Thermal Magnetic 2.5 A 250 VAC 65 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated
Phoenix Contact 断路器 TMC 1 M1 100 2.5A

Circuit Breakers Thermal Magnetic 2.5 A 250 VAC 65 VDC 1 Pole Lever - 30 C + 60 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
LEL/LML Circuit Breakers Hydraulic Magnetic 2.5 A 2 Pole Handle Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Circuit Breakers Hydraulic Magnetic 2.5 A 240 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
LEG Circuit Breakers Hydraulic Magnetic 2.5 A 1 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Snapak Thermal Circuit Breakers Thermal 2.5 A 1 Pole Push-Pull - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Snapak Thermal Circuit Breakers Thermal 2.5 A 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 Cir Brkr, HydMag, 1 pl, 32VDC, 15A
Snapak Thermal Circuit Breakers Thermal 2.5 A 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Snapak Thermal Circuit Breakers Thermal 2.5 A 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Altech 断路器 MA 1.6-2.5A Motor Protector

MA Circuit Breakers Adjustable Trip 2.5 A 277 VAC 3 Pole Handle 0 C + 25 C Non-Illuminated
Altech 断路器 2B2.5UM, 2.5A, CIRCUIT BREAKER
UM Circuit Breakers B-Trip 2.5 A 277 VAC 80 VDC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 2.5A MCB CCHAR 3 PL 480Y/277VAC UL508

UM Circuit Breakers C-Trip 2.5 A 277 VAC 60 VDC 3 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 2.5A CRT BKR ECHAR 277VAC UL508

UM Circuit Breakers E-Trip 2.5 A 277 VAC 60 VDC 3 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 2.5A MCB ZCHARL 480Y/277VAC UL508

UM Circuit Breakers Z-Trip 2.5 A 277 VAC 60 VDC 3 Pole Handle - 25 C + 55 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Circuit Breakers Magnetic 2.5 A 4 Pole Lever Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Circuit Breakers Manual Motor Controller 2.5 A 600 VAC 2 Pole Lever Non-Illuminated