2.5 A 断路器

结果: 553
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
Schurter 断路器 CBE T12-221R-2.5
T12 Thermal Circuit Breakers Thermal 2.5 A 240 VAC 28 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole, miniaturised, aircraft style thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934).An indicator band on the push button clearly shows the tripped/off p

483 Thermal 2.5 A 125 VAC 28 VDC 1 Pole Pushbutton - 55 C + 125 C Non-Illuminated
Carling Technologies 断路器 2.5 A ONE POLE

B Circuit Breakers Hydraulic Magnetic 2.5 A 277 VAC 80 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated
Carling Technologies 断路器 AM2B034425201C

AM Circuit Breakers Hydraulic Magnetic 2.5 A 277 VAC 80 VDC 2 Pole Toggle - 40 C + 85 C Non-Illuminated
Carling Technologies 断路器 2.5A 1POLE DIN RL MT

D Circuit Breakers Hydraulic Magnetic 2.5 A 480 VAC 80 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contac

808 2.5 A 24 VDC 1 Pole Pushbutton - 30 C + 70 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 2.5 A 2 Pole Toggle Non-Illuminated
Schurter 断路器 CBE T11-211-2.5
T11 Thermal Circuit Breakers Thermal 2.5 A 240 VAC 48 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
Altech 断路器 2.5A MCB CCHAR 1pl 277VAC UL508

UM Circuit Breakers C-Trip 2.5 A 277 VAC 42 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Carling Technologies 断路器 1-pole, Handle, 2.5 amp circuit breaker, Screw 8-32 with upturned lugs terminals, UL 1077 Recognized CSA Accepted

A Circuit Breakers Hydraulic Magnetic 2.5 A 277 VAC 80 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated
Altech 断路器 1B2.5UM, 2.5A, CIRCUIT BREAKER
UM Circuit Breakers B-Trip 2.5 A 277 VAC 42 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 2.5A MCB DCHAR 1pl 277VAC UL508

UM Circuit Breakers D-Trip 2.5 A 277 VAC 42 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 2.5A CRT BKR ECHAR 277VAC UL508

UM Circuit Breakers E-Trip 2.5 A 277 VAC 42 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 2.5A MCB GCHAR 1pl 277VAC UL508

UM Circuit Breakers G-Trip 2.5 A 277 VAC 42 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 2.5A MCB ZCHAR 1pl 277VAC UL508

UM Circuit Breakers Z-Trip 2.5 A 277 VAC 42 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 2.5A MCB CCHAR 1P+N 277VAC UL508

UM Circuit Breakers C-Trip 2.5 A 277 VAC 80 VDC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 2.5A MCB DCHAR 1P+N 277VAC UL508

UM Circuit Breakers D-Trip 2.5 A 277 VAC 80 VDC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 2.5A CRT BKR ECHAR 277VAC UL508

UM Circuit Breakers E-Trip 2.5 A 277 VAC 80 VDC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 2.5A MCB ZCHAR 1P+N 277VAC UL508

UM Circuit Breakers Z-Trip 2.5 A 277 VAC 80 VDC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 3B2.5UM, 2.5A, CIRCUIT BREAKER
UM Circuit Breakers B-Trip 2.5 A 277 VAC 3 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 3D2.5UM, 2.5A, CIRCUIT BREAKER
UM Circuit Breakers D-Trip 2.5 A 277 VAC 3 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 2.5A MCB GCHARL 480Y/277VAC UL508

UM Circuit Breakers G-Trip 2.5 A 277 VAC 60 VDC 3 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 MA2.5UM, 1.6-2.5A, 3p
MA Circuit Breakers Adjustable Trip 2.5 A Handle
E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu

1410-G1 Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu

1410-G1 Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated