25 A 断路器

结果: 1,789
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
Bussmann / Eaton 断路器 4th Switched Pole, UL508 25A 无库存交货期 13 周
最低: 1
倍数: 1

Circuit Breakers 25 A 4 Pole - 20 C + 70 C Non-Illuminated
Carling Technologies 断路器 AA3B024625181C 无库存
最低: 10
倍数: 1

Circuit Breakers Hydraulic Magnetic 25 A 277 VAC 80 VDC 3 Pole Handle - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve

1620 Miniature Circuit Breakers Automotive 25 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
Phoenix Contact 断路器 TMC 81C 25A

TMC 8 Circuit Breakers Thermal Magnetic 25 A 120 VAC 60 VDC 1 Pole Lever - 35 C + 70 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

2-5700 Thermal Circuit Breakers Overcurrent Protection 25 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Eaton Electrical 断路器 FAZ 2P 25A D CURVE ring term
FAZ Circuit Breakers Miniature 25 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated
Siemens 断路器 CIRCUIT-BREAKER S2 25A SCREW

3RV2 Circuit Breakers Starter Combination 25 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Circuit Breakers Hydraulic Magnetic 25 A 3 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri

1610 Miniature Circuit Breakers Automotive 25 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr

412 Circuit Breakers Thermal 25 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
Siemens 断路器 MCB 5SJ4 3P 240V 25A 10K D-TRIP
Circuit Breakers Miniature 25 A 240 VAC 60 VDC 3 Pole Lever - 25 C + 55 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Snapak Thermal Circuit Breakers Thermal 25 A 1 Pole Paddle - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag

IEG 25 A 250 VAC 2 Pole Handle - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
IUG Circuit Breakers 25 A 3 Pole Toggle - 40 C + 85 C Non-Illuminated
Siemens 断路器 BREAKER BQD 3P 25A 480VAC 14KA

Circuit Breakers Thermal Magnetic 25 A 480 VAC 3 Pole Handle + 40 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Snapak Thermal Circuit Breakers Thermal 25 A 1 Pole Rocker - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Circuit Breakers 25 A 1 Pole Toggle - 40 C + 85 C Non-Illuminated
Littelfuse 断路器 CIR BRKR 25AMP

Circuit Breakers Automotive 25 A 12 VDC Reset Button Non-Illuminated Bulk
AIRPAX 断路器 Cir Brkr Hyd Mag
Circuit Breakers 25 A 1 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
IEL Circuit Breakers Hydraulic Magnetic 25 A 1 Pole Handle - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 25 A 3 Pole Handle - 40 C + 85 C Non-Illuminated
ABB 断路器 MCB S200MUC 2P C 25A AC/DC
Circuit Breakers 25 A 2 Pole
ABB 断路器 UL489 MCB 2P Z 25A 480/277
SU200M Circuit Breakers 25 A 2 Pole
E-T-A 断路器 Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi

1658 Thermal Circuit Breakers Overcurrent Protection 25 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Littelfuse 断路器 25A Chrysler Card
CB 25 A Bulk