30 A 断路器

结果: 2,485
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
Eaton Electrical 断路器 FAZ 3P 30A D CURVE ring term
FAZ Circuit Breakers Miniature 30 A 240 VAC, 415 VAC 3 Pole Handle - 40 C + 75 C Non-Illuminated
ABB 断路器 UL489 MCB 2P K 30A 480/277
SU200M Circuit Breakers 30 A 2 Pole
Eaton Electrical 断路器 FAZ UL 1077 supp. 1P 30A B CURVE
FAZ Circuit Breakers Miniature 30 A 240 VAC 1 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical 断路器 FAZ-NA UL 489 MCB 2P 30A C CURVE
FAZ Circuit Breakers Miniature 30 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical 断路器 FAZ 3P 30A C CURVE ring term
FAZ Circuit Breakers Miniature 30 A 240 VAC, 415 VAC 3 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical 断路器 FAZ UL 1077 3P 30A D CURVE
FAZ Circuit Breakers Miniature 30 A 240 VAC, 415 VAC 3 Pole Handle - 40 C + 75 C Non-Illuminated
Cole Hersee 断路器 CIRCUIT BRKR 30A 12V

Box-Style Circuit Breakers Circuit Breakers Auto Reset 30 A 12 VDC 1 Pole Non-Illuminated Bulk
Phoenix Contact 断路器 TMC 83D 30A

TMC 8 Circuit Breakers Thermal Magnetic 30 A 240 VAC 3 Pole Lever - 35 C + 70 C Non-Illuminated
E-T-A 断路器 Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o

1170 Miniature Circuit Breakers Automotive 30 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri

1610 Miniature Circuit Breakers Automotive 30 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

2-5700 Thermal Circuit Breakers Overcurrent Protection 30 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

2-5700 Thermal Circuit Breakers Overcurrent Protection 30 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A 断路器 Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr

412 Circuit Breakers Thermal 30 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A 断路器 Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr

413 Thermal Circuit Breakers Thermal Magnetic 30 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A 断路器 489, 1P, DM, 277VAC/60VDC, C, 30A

4230-T Miniature Circuit Breakers Thermal Magnetic 30 A 240 VAC 80 VDC 1 Pole Toggle - 35 C + 70 C Non-Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors
3120-N Thermal Circuit Breakers Overcurrent Protection 30 A 240 VAC 50 VDC Rocker - 30 C + 60 C Non-Illuminated
Weidmuller 断路器 QY-1-13-DM-2-30.0
Hydraulic Magnetic Circuit Breakers AC 30 A 80 VDC 1 Pole Lever - 40 C + 85 C Non-Illuminated
Eaton Electrical 断路器 FAZ 1P 30A C CURVE ring term
FAZ Circuit Breakers Miniature 30 A 240 VAC 1 Pole Handle - 40 C + 75 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
IEL Circuit Breakers Hydraulic Magnetic 30 A 2 Pole Rocker - 40 C + 85 C Non-Illuminated
Altech 断路器 30A, C CHAR, 1POLE 277VAC, UL489

UL Circuit Breakers C-Trip 30 A 277 VAC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 30A G Characteristic UL 508 1 POLE

UM Circuit Breakers G-Trip 30 A 277 VAC 24 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 30A MCB DCHAR 1P+N 277VAC UL508

UM 30 A 277 VAC 60 VDC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 30A D Characteristic UL 508 3 POLE

UM 30 A 277 VAC 80 VDC 3 Pole Handle - 25 C + 55 C Non-Illuminated
AIRPAX 断路器 CIRCUIT BREAKER

LEL/LML Circuit Breakers 30 A 80 VDC 1 Pole Lever - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 CIRCUIT BREAKER

IAG Circuit Breakers Hydraulic Magnetic 30 A 240 VAC 80 VDC 2 Pole Toggle - 40 C + 85 C Non-Illuminated