300 mA 断路器

结果: 132
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明


E-T-A 断路器 Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected 5库存量
最低: 1
倍数: 1
2-6400 Thermal Circuit Breakers Overcurrent Protection 300 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected 10库存量
最低: 1
倍数: 1
2-6400 Thermal Circuit Breakers Overcurrent Protection 300 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Altech 断路器 0.3A, D CHAR, 2POLE 480Y/277VAC,UL489 6库存量
最低: 1
倍数: 1

UL 300 mA 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Circuit Breakers Hydraulic Magnetic 300 mA 1 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected

2-6400 Thermal Circuit Breakers Overcurrent Protection 300 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 300 mA 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 ETA 断路器

2-6400 Thermal Circuit Breakers Overcurrent Protection 300 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings

104 Thermal Circuit Breakers Overcurrent Protection 300 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 300 mA 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati

106-M2 Thermal Circuit Breakers Overcurrent Protection 300 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

Feb-00 Thermal Circuit Breakers Overcurrent Protection 300 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Siemens 断路器 MCB 5SJ4 1P 277V 0.3A 10K C-TRIP
Circuit Breakers Miniature 300 mA 277 VAC 60 VDC 1 Pole Lever - 25 C + 55 C Non-Illuminated
Altech 断路器 1C03UL, 0.3A, CIRCUIT BREAKER
UL 300 mA 277 VAC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 .3A MCB CChar 1pl 277VAC UL508

UM 300 mA 277 VAC 42 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 0.3A, D CHAR, 1POLE 277VAC, UL489

UL 300 mA 277 VAC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 .3A MCB DCHAR 1pl 277VAC UL508

UM 300 mA 277 VAC 42 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 .3A CRT BRKR ECHAR 277VAC UL508

UM 300 mA 277 VAC 42 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 .3A G Characteristic UL 508 1 POLE

UM 300 mA 277 VAC 42 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 .3A Z Characteristic UL 508 1 POLE

UM 300 mA 277 VAC 42 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 0.3A, C CHAR, 2POLE 480Y/277VAC,UL489

UL 300 mA 277 VAC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 .3A CRT BRKR ECHAR 277VAC UL508

UM 300 mA 277 VAC 80 VDC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 .3A MCB ZCHAR 1P+N 277VAC UL508

UM 300 mA 277 VAC 80 VDC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 0.3A, D CHAR, 3POLE 480Y/277VAC,UL489

UL 300 mA 277 VAC 3 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 3D03UM, 0.3A, CIRCUIT BREAKER
UM 300 mA 277 VAC 3 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 .3A G Characteristic UL 508 3 POLE

UM 300 mA 277 VAC 80 VDC 3 Pole Handle - 25 C + 55 C Non-Illuminated