4 A 断路器

结果: 732
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
Weidmuller 断路器 HB2004UC HYD.MCB UL489 2P,Curve0,4.0A 无库存
最低: 1
倍数: 1

HB Circuit Breakers Hydraulic Magnetic 4 A 120 VAC, 240 VAC 80 VDC 2 Pole Lever - 40 C + 85 C Non-Illuminated Bulk
Phoenix Contact 断路器 TMC 1 F1 100 4.0A 交货期 20 周
最低: 1
倍数: 1

Circuit Breakers Thermal Magnetic 4 A 65 VDC 1 Pole Lever - 30 C + 60 C Non-Illuminated Bulk
Phoenix Contact 断路器 TMC 1 M1 200 4.0A 无库存交货期 20 周
最低: 1
倍数: 1

Thermal Magnetic 4 A 250 VAC 65 VDC - 30 C + 60 C Bulk
Phoenix Contact 断路器 TMC 73B 04A 无库存交货期 22 周
最低: 1
倍数: 1

TMC 7 Circuit Breakers Thermal Magnetic 4 A 277 VAC 3 Pole Lever - 35 C + 70 C Non-Illuminated


AIRPAX 断路器 Cir Brkr Hyd Mag 无库存交货期 10 周
最低: 1
倍数: 1
Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 4 A 240 VAC 50 VDC 2 Pole Toggle - 40 C + 100 C Non-Illuminated
Carling Technologies 断路器 CIRCUIT BREAKER 无库存交货期 20 周
最低: 10
倍数: 1

G Circuit Breakers Hydraulic Magnetic 4 A 240 VAC 2 Pole Handle - 40 C + 85 C Non-Illuminated


E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see

104 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Phoenix Contact 断路器 TMC 83C 04A

TMC 8 Circuit Breakers Thermal Magnetic 4 A 240 VAC 3 Pole Lever - 35 C + 70 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. For lower current ratings see types 106. Approved to CBE standard E

1140 Miniature Circuit Breakers Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934

105 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A 断路器 1077, 1P, PL, 277VAC/65VDC, F2, aux contacts, N/O N/C, 4A
2210-S2 Thermal Circuit Breakers Thermal Magnetic 4 A 277 VAC 65 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated


E-T-A 断路器 508, 1P, DM, 24VDC, N/C, RE, SF, ATX, 4A

ESX10-T-E Circuit Breakers Electronic 4 A 24 VDC 1 Pole Slide - 25 C + 60 C Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors
3120-N Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings

104 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu

1410-G1 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Thermal Overcurrent 4 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret

1410-L1 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati

106-M2 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Eaton Electrical 断路器 FAZ-NA UL 489 MCB 1P 4A B CURVE
FAZ Circuit Breakers Miniature 4 A 240 VAC 1 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical 断路器 FAZ-NA UL 489 MCB 240VAC 1P 4A B CURVE
Circuit Breakers Miniature 4 A 240 VAC 1 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical 断路器 FAZ-NA 240VAC 2P 4A D CURVE ring term
Circuit Breakers Miniature 4 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated
Schurter 断路器 .250 QC SP THERML 4A

T11 Thermal Circuit Breakers Thermal 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
Carling Technologies 断路器 4 AMP PLASTIC BLK

CMB Circuit Breakers Thermal 4 A 125 VAC to 250 VAC 32 VDC 1 Pole Reset Button - 10 C + 60 C Non-Illuminated
Schurter 断路器 CBE T11-611-4
T11 Thermal Circuit Breakers Thermal 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
Schurter 断路器 1BE TA35-CKDBH040C0
TA35-3P Circuit Breakers Thermal 4 A 240 VAC 3 Pole Rocker - 30 C + 60 C Non-Illuminated