500 mA 断路器

结果: 509
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
Altech 断路器 .5A CRT BRKR ECHAR 277VAC UL508

UM 500 mA 277 VAC 80 VDC 2 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 0.5A, C CHAR, 3POLE 480Y/277VAC,UL489

UL 500 mA 277 VAC 3 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 0.5A, D CHAR, 3POLE 480Y/277VAC,UL489

UL 500 mA 277 VAC 3 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 0.5A,MCB D CHAR 3PL 480Y/277VAC, UL1077

UR 500 mA 277 VAC 3 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 .5A G Characteristic UL 508 3 POLE

UM 500 mA 277 VAC 80 VDC 3 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 factory currently not accepting orders
UL 500 mA 125 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
Altech 断路器 factory currently not accepting orders
UL 500 mA 125 VDC 1 Pole Handle - 25 C + 55 C Non-Illuminated
IDEC 断路器 Circuit Protector

NRF Circuit Breakers Thermal 500 mA 250 VAC 32 VDC 1 Pole - 10 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 500 mA 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Min Ord Qty 10. The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite
3120-N Thermal Circuit Breakers Overcurrent Protection 500 mA 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings

104 Thermal Circuit Breakers Overcurrent Protection 500 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934

105 Thermal Circuit Breakers Overcurrent Protection 500 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe

1110-Fx12-P1M1 Thermal Overcurrent 500 mA 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator op

1140 Miniature Circuit Breakers Overcurrent Protection 500 mA 240 VAC 48 VDC 2 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

2-5700 Thermal Circuit Breakers Overcurrent Protection 500 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on
9510 Magnetic Simulator Switches Simulator Switch 500 mA 5 VAC 28 VDC 1 Pole Push-Pull - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on

9510 Magnetic Simulator Switches Simulator Switch 500 mA 5 VAC 28 VDC 1 Pole Push-Pull - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on
9510 Magnetic Simulator Switches Simulator Switch 500 mA 5 VAC 28 VDC 1 Pole Push-Pull - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole, miniaturised aircraft simulator switch with extremely fast magnetic trip time. Blade, screw and wire wrap terminals. Aircraft style threadneck and push/pull button with white trip indicator ring. Current rating marked on
9510 Magnetic Simulator Switches Simulator Switch 500 mA 5 VAC 28 VDC 1 Pole Push-Pull - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

2-5700 Thermal Circuit Breakers Overcurrent Protection 500 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

3120-N Thermal Circuit Breakers Overcurrent Protection 500 mA 230 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
Thermal Circuit Breakers Overcurrent Protection 500 mA 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 500 mA 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 500 mA 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 1077, 1p, DN, 24VDC, N/O Aux, 0.5A

ESS31-T Electronic 500 mA 24 VDC 1 Pole Pushbutton 0 C + 50 C Illuminated