|
|
断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret
- 1410-L110-L1F1-S01-1.8A
- E-T-A
-
受限供货情况
|
Mouser 零件编号
457-0L110L1F1S011.8A
|
E-T-A
|
断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret
|
|
|
|
|
|
|
1410-L1
|
Thermal Circuit Breakers
|
Overcurrent Protection
|
1.8 A
|
240 VAC
|
28 VDC
|
1 Pole
|
Rocker
|
- 20 C
|
+ 70 C
|
Non-Illuminated
|
|
|
|
断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret
- 1410-L110-L1F1-S01-385800-2A
- E-T-A
-
受限供货情况
|
Mouser 零件编号
457-0L1F1S013858002A
|
E-T-A
|
断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret
|
|
|
|
|
|
|
1410-L1
|
Thermal Circuit Breakers
|
Overcurrent Protection
|
2 A
|
240 VAC
|
28 VDC
|
1 Pole
|
Rocker
|
- 20 C
|
+ 70 C
|
Non-Illuminated
|
|
|
|
断路器 Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve
|
Mouser 零件编号
457-1620-2-10A
|
E-T-A
|
断路器 Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve
|
|
|
|
|
|
|
1620
|
Miniature Circuit Breakers
|
Automotive
|
10 A
|
|
12 VDC
|
1 Pole
|
|
- 40 C
|
+ 85 C
|
Non-Illuminated
|
|
|
|
断路器 Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve
|
Mouser 零件编号
457-1620-2-20A
|
E-T-A
|
断路器 Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve
|
|
|
|
|
|
|
1620
|
Miniature Circuit Breakers
|
Automotive
|
20 A
|
|
12 VDC
|
1 Pole
|
|
- 40 C
|
+ 85 C
|
Non-Illuminated
|
|
|
|
断路器 Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve
|
Mouser 零件编号
457-1620-2-25A
|
E-T-A
|
断路器 Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve
|
|
|
|
|
|
|
1620
|
Miniature Circuit Breakers
|
Automotive
|
25 A
|
|
12 VDC
|
1 Pole
|
|
- 40 C
|
+ 85 C
|
Non-Illuminated
|
|
|
|
断路器 Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuit v
|
Mouser 零件编号
457-1620-2-5A
|
E-T-A
|
断路器 Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuit v
|
|
|
|
|
|
|
1620
|
Miniature Circuit Breakers
|
Automotive
|
5 A
|
|
12 VDC
|
1 Pole
|
|
- 40 C
|
+ 85 C
|
Non-Illuminated
|
|