+ 60 C 断路器

结果: 4,690
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
E-T-A 断路器 508,DM,24VDC,CL,12-16-20,ATX

REX22D Circuit Breakers 12 A, 16 A, 20 A 24 VDC - 25 C + 60 C Illuminated
E-T-A 断路器 508,DM,24VDC,CL,1-2-4,ATX,

REX22D Circuit Breakers 1 A, 2 A, 4 A 24 VDC - 25 C + 60 C Illuminated
E-T-A 断路器 508,DM,24VDC,CL,6-8-10,ATX

REX22D Circuit Breakers 6 A, 8 A, 10 A 24 VDC - 25 C + 60 C Illuminated
E-T-A 断路器 508,DM,24VDC,CL,2CH,1-10A,ATX

REX22D Circuit Breakers 1 A to 10 A 24 VDC - 25 C + 60 C Illuminated
E-T-A 断路器 508,DM,24VDC,CL,2,3,4..6,8,10,ATX

REX22D Circuit Breakers 2 A, 3 A, 4 A, 6 A, 8 A, 10 A 24 VDC - 25 C + 60 C Illuminated
Phoenix Contact 断路器 CBMC E4 24DC/1-10ANO

CBMC Circuit Breakers Electronic 40 A 24 VDC 4 Pole - 25 C + 60 C Illuminated


Phoenix Contact 断路器 CBMC E4 24DC/1-4A+ IOL

Circuit Breakers Electronic 1 A to 4 A 24 VDC 4 Pole - 25 C + 60 C Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A 断路器 The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite
3120-N Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) integral type. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see

104 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Phoenix Contact 断路器 CBMC E4 24DC/1-4A S-R

CBMC Circuit Breakers Electronic 16 A 24 VDC 1 Pole Pushbutton - 25 C + 60 C Illuminated


E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

2-5700 Thermal Circuit Breakers Overcurrent Protection 38 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
Schneider Electric 断路器 MAN-START 600VAC 40AMP IEC

GV Circuit Breakers Thermal Magnetic 40 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated


E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

2-5700 Thermal Circuit Breakers Overcurrent Protection 38 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors

3120-N Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


Phoenix Contact 断路器 CBMC E4 24DC/1-10A S-R

CBMC Circuit Breakers Electronic 40 A 24 VDC 1 Pole Pushbutton - 25 C + 60 C Illuminated


Schneider Electric 断路器 TeSys MOTOR CB MAGNETIC 40A EVLK

GV Circuit Breakers Magnetic 40 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated


Schneider Electric 断路器 MAN-START 600VAC 65AMP IEC

GV Circuit Breakers Thermal Magnetic 65 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator op

1140 Miniature Circuit Breakers Overcurrent Protection 15 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Thermal Overcurrent 12 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings

104 Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Phoenix Contact 断路器 CB TM1 16A SFB P

CB TM1 Circuit Breakers Thermal Magnetic 16 A 50 VDC 1 Pole Slide - 30 C + 60 C Non-Illuminated


E-T-A 断路器 Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi

1658 Thermal Circuit Breakers Overcurrent Protection 20 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi

1658 Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated