+ 60 C 断路器

结果: 4,690
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装


E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings

104 Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), snap-in panel mounting. For lower current ratings see type 105. Approved to CBE standard EN

1140 Miniature Circuit Breakers Overcurrent Protection 10 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. For lower current ratings see types 106. Approved to CBE standard E
1140 Miniature Circuit Breakers Overcurrent Protection 16 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Thermal Overcurrent 15 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Thermal Overcurrent 16 A 415 VAC 50 VDC 3 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A 断路器 MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-T210-K0F2-H131-5A 93
2210-T2 Thermal Circuit Breakers Thermal Magnetic 5 A 250 VAC, 433 VAC 65 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

2-5700 Thermal Circuit Breakers Overcurrent Protection 15 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

2-5700 Thermal Circuit Breakers Overcurrent Protection 16 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Circuit Breakers Thermal 3 A 240 VAC, 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite

3120-N Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

3120-N Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

3120-N Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite

3120-N Thermal Circuit Breakers Overcurrent Protection 1 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

3120-N Thermal Circuit Breakers Overcurrent Protection 12 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A 断路器 The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suit
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated


E-T-A 断路器 The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally sui

3120-N Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

Feb-00 Thermal Circuit Breakers Overcurrent Protection 200 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

2-5700 Thermal Circuit Breakers Overcurrent Protection 10 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
Siemens 断路器 MSP S00 7-10A SCREW, -50 C RATED

3RV2 Circuit Breakers Motor Protection 10 A 690 VAC 3 Pole Rotary - 50 C + 60 C Non-Illuminated
Siemens 断路器 CIRCUIT-BREAKER SCREW CONNECTION 0.32A

3RV2 Circuit Breakers Motor Protection 320 mA 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated