+ 60 C 断路器

结果: 4,690
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
TE Connectivity / P&B 断路器 W52-A151A1-10=CKTBKR,THERM,ROCBLACK OPAQUE 125VAC

W52 Circuit Breakers Thermal 10 A 125 VAC 1 Pole Rocker 0 C + 60 C Non-Illuminated
TE Connectivity / P&B 断路器 W52-C161A1-15=CKTBKR,THERM,ROCRED OPAQUE 125VAC

W52 Circuit Breakers Thermal 15 A 125 VAC 1 Pole Rocker 0 C + 60 C Non-Illuminated
TE Connectivity / P&B 断路器 W52-A161A1-15=CKTBKR,THERM,ROC-RED OPAQUE 125VAC

W52 Circuit Breakers Thermal 15 A 125 VAC 1 Pole Rocker 0 C + 60 C Non-Illuminated
Schurter 3-134-913
Schurter 断路器 TA35 Circuit Breaker 2p RO 14A

Circuit Breakers Thermal 14 A 240 VAC 60 VDC 2 Pole Rocker - 30 C + 60 C
Carling Technologies 断路器 CMB04327G5NWA

CMB Circuit Breakers Thermal 4 A 125 VAC to 250 VAC 32 VDC 1 Pole Reset Button - 10 C + 60 C Non-Illuminated


E-T-A 断路器
Circuit Breakers Thermal Overcurrent 15 A 250 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
TE Connectivity / P&B 断路器 W52-A121B1-10=CKTBKR,THERM,ROCRED 125VAC

W52 Circuit Breakers Thermal 10 A 125 VAC 1 Pole Rocker 0 C + 60 C Illuminated
TE Connectivity / P&B 断路器 W52-A122B1-15=CKTBKR,THERM,ROCRED 250VAC

W52 Circuit Breakers Thermal 15 A 250 VAC 1 Pole Rocker 0 C + 60 C Illuminated
TE Connectivity / P&B 断路器 W52-A121B1-15=CKTBKR,THERM,ROCRED 125VAC

W52 Circuit Breakers Thermal 15 A 125 VAC 1 Pole Rocker 0 C + 60 C Illuminated
TE Connectivity / P&B 断路器 W52-A121B1-20=CKTBKR,THERM,ROCRED 125VAC

W52 Circuit Breakers Thermal 20 A 125 VAC 1 Pole Rocker 0 C + 60 C Illuminated
TE Connectivity / P&B 断路器 W52-A152A1-15=CKTBKR,THERM,ROCBLACK OPAQUE 250VAC

W52 Circuit Breakers Thermal 15 A 250 VAC 1 Pole Rocker 0 C + 60 C Non-Illuminated
TE Connectivity / P&B 断路器 W52-A152A1-10=CKTBKR,THERM,ROCBLACK OPAQUE 250VAC

W52 Circuit Breakers Thermal 10 A 250 VAC 1 Pole Rocker 0 C + 60 C Non-Illuminated
TE Connectivity / P&B 断路器 W52-A152A1-20=CKTBKR,THERM,ROCBLACK OPAQUE 250VAC

W52 Circuit Breakers Thermal 20 A 250 VAC 1 Pole Rocker 0 C + 60 C Non-Illuminated
Siemens 断路器 MSP S2 CLASS 10 42-52A SCREW 1NO/1NC AUX

3RV2 Circuit Breakers Motor Protection 52 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
E-T-A 断路器 1077, 1P, plug, 250VAC/72VDC, T, w/switch function, 1A

1180 Circuit Breakers Overcurrent Protection 1 A 250 VAC 65 VDC 1 Pole Push-Push - 20 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
Phoenix Contact 断路器 CBMC E4 24DC/1-4A NO

CBMC Circuit Breakers Electronic 16 A 24 VDC 4 Pole - 25 C + 60 C Illuminated
Phoenix Contact 断路器 CB TM1 2A SFB P

CB TM1 Circuit Breakers Thermal Magnetic 2 A 50 VDC 1 Pole Slide - 30 C + 60 C Non-Illuminated
Phoenix Contact 断路器 CB TM1 10A SFB P

CB TM1 Circuit Breakers Thermal Magnetic 10 A 50 VDC 1 Pole Slide - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati

106-M2 Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati

106-M2 Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati

106-M2 Thermal Circuit Breakers Overcurrent Protection 3 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe

1110-Fx12-P1M1 Circuit Breakers Thermal 5 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. For lower current ratings see types 106. Approved to CBE standard E

1140 Miniature Circuit Breakers Overcurrent Protection 10 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised double pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934). Threadneck panel mounting. Suitable for line and neutral switching - the thermal actuator op

1140 Miniature Circuit Breakers Overcurrent Protection 10 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated