- 30 C 断路器

结果: 1,971
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
E-T-A 断路器 Single pole high performance thermal circuit breaker, with push-to-reset tease free, trip-free snap action mechanism (R-type TO CBE to EN 60934). Designed for threadneck panel mounting and for applications with a high fault current sw 无库存交货期 16 周
最低: 1
倍数: 1
4130 Thermal Circuit Breakers Thermal Magnetic 30 A 240 VAC 50 VDC 1 Pole Push-Pull - 30 C + 60 C Non-Illuminated
Phoenix Contact 断路器 TMC 1 F1 100 4.0A 交货期 20 周
最低: 1
倍数: 1

Circuit Breakers Thermal Magnetic 4 A 65 VDC 1 Pole Lever - 30 C + 60 C Non-Illuminated Bulk
Phoenix Contact 断路器 TMC 1 F1 200 6.0A 无库存交货期 16 周
最低: 1
倍数: 1

Circuit Breakers Thermal Magnetic 6 A 250 VAC 65 VDC 1 Pole Lever - 30 C + 60 C Non-Illuminated Bulk
Phoenix Contact 断路器 TMC 1 M1 100 1.5A 无库存交货期 18 周
最低: 1
倍数: 1

Circuit Breakers Thermal Magnetic 1.5 A 250 VAC 65 VDC 1 Pole Lever - 30 C + 60 C Non-Illuminated Bulk
Phoenix Contact 断路器 TMC 1 M1 200 3.0A 无库存交货期 20 周
最低: 1
倍数: 1

250 VAC 65 VDC - 30 C + 60 C Bulk
Phoenix Contact 断路器 TMC 1 M1 200 4.0A 无库存交货期 20 周
最低: 1
倍数: 1

Thermal Magnetic 4 A 250 VAC 65 VDC - 30 C + 60 C Bulk
Phoenix Contact 断路器 TMC 1 M1 200 10.0A 无库存交货期 20 周
最低: 1
倍数: 1

10 A 250 VAC 65 VDC - 30 C + 60 C Bulk
Phoenix Contact 断路器 TMC 2 M1 120 1.0A 无库存交货期 16 周
最低: 1
倍数: 1

TMC Circuit Breakers Thermal Magnetic 1 A 250 VAC 65 VDC 2 Pole Toggle - 30 C + 60 C Non-Illuminated Bulk
Phoenix Contact 断路器 TMC 2 M1 120 3.0A 无库存交货期 18 周
最低: 1
倍数: 1

TMC Circuit Breakers Thermal Magnetic 3 A 250 VAC 65 VDC 2 Pole Lever - 30 C + 60 C Non-Illuminated
Phoenix Contact 断路器 TMC 2 M1 120 0.1A 无库存交货期 16 周
最低: 1
倍数: 1

TMC Thermal Magnetic 100 mA - 30 C + 60 C Bulk
Phoenix Contact 断路器 TMC 3 M1 122 20.0A 无库存交货期 18 周
最低: 1
倍数: 1

Circuit Breakers Thermal Magnetic 20 A 250 VAC 65 VDC 3 Pole Lever - 30 C + 60 C Non-Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A 断路器 The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite
3120-N Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors

3120-N Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contac

808 Circuit Breakers Miniature 500 mA 24 VDC 1 Pole Pushbutton - 30 C + 70 C Non-Illuminated


E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Thermal Overcurrent 12 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Circuit Breakers Thermal 10 A 240 VAC, 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Thermal Overcurrent 15 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Thermal Overcurrent 16 A 415 VAC 50 VDC 3 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A 断路器 1077, 1P, DN, 120-240VAC/80VDC, 8A

201 Thermal Circuit Breakers Thermal Magnetic 8 A 240 VAC 65 VDC 1 Pole Pushbutton Dual - 30 C + 60 C Non-Illuminated


E-T-A 断路器 MoQ=10 Non-Preferred Part (Build to Order) - Alternative Stocked Part Number 2210-T210-K0F2-H131-5A 93
2210-T2 Thermal Circuit Breakers Thermal Magnetic 5 A 250 VAC, 433 VAC 65 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite

3120-N Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot

3120-N Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 5 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated