Panel Mount 断路器

结果: 23,499
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装


E-T-A 断路器 Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi

1658 Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit

482 Thermal Circuit Breakers Thermal 5 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
AIRPAX 断路器 CIRCUIT BREAKER
AP Circuit Breakers 20 A 250 VAC 50 VDC 1 Pole Toggle Non-Illuminated
E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing status output signals

1410-G1 Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 100 C Non-Illuminated
E-T-A 断路器 Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o

1170 Miniature Circuit Breakers Automotive 8 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

2-5700 Thermal Circuit Breakers Overcurrent Protection 6 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

2-5700 Thermal Circuit Breakers Overcurrent Protection 10 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

2-5700 Thermal Circuit Breakers Overcurrent Protection 2 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr

412 Circuit Breakers Thermal 16 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

2-5700 Thermal Circuit Breakers Overcurrent Protection 1.8 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated

3131-A/C Circuit Breakers Thermal 6 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated

3131-A/C Circuit Breakers Thermal 5 A 1 Pole Rocker
E-T-A 断路器 Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated

3131-A/C Circuit Breakers Thermal 10 A 1 Pole Rocker
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Circuit Breakers Thermal 10 A 240 VAC, 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu

1410-G1 Thermal Circuit Breakers Overcurrent Protection 630 mA 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu

1410-G1 Thermal Circuit Breakers Overcurrent Protection 630 mA 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Circuit Breakers Hydraulic Magnetic 240 VAC 80 VDC Toggle - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 CIRCUIT BREAKER HYD MAG
IAL/IDL/IML/IUL Circuit Breakers Hydraulic Magnetic 60 A 250 VAC 80 VDC 3 Pole Handle - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
LEG Circuit Breakers Hydraulic Magnetic 20 A 2 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
LEL/LML Circuit Breakers Hydraulic Magnetic 100 A 1 Pole Handle Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag

Thermal Circuit Breakers Thermal 2 Pole Push-Pull - 40 C + 85 C
AIRPAX 断路器 Cir Brkr,HydMag
Snapak Thermal Circuit Breakers Thermal 10 A 1 Pole Rocker - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Circuit Breakers 15 A 2 Pole Rocker - 40 C + 85 C Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Snapak Thermal Circuit Breakers Thermal 25 A 1 Pole Rocker - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag

217 Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 50 A 2 Pole Handle - 40 C + 85 C Non-Illuminated