Snap-In 断路器

结果: 2,383
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
Carling Technologies 断路器 15 A ONE POLE VISI

M Circuit Breakers Hydraulic Magnetic 15 A 125 VAC, 250 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Carling Technologies 断路器 MA1B146151A222J

M Hydraulic Magnetic Circuit Breakers Rocker 15 A 125 VAC, 250 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Schurter 断路器 3 A White / I-0

TA35 3 A 240 VAC 60 VDC 2 Pole Rocker 0 C + 60 C Non-Illuminated
Carling Technologies 断路器 1P 25A WHT PADDLE QC, UL1077, CSA

M Circuit Breakers Hydraulic Magnetic 25 A 125 VAC, 250 VAC 80 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated
Carling Technologies 断路器 MM1B9446011BBBC

M Circuit Breakers Hydraulic Magnetic 6 A 125 VAC, 250 VAC 80 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated
Schurter 断路器 16 A White / I-0

TA35 16 A 240 VAC 60 VDC 2 Pole Rocker 0 C + 60 C Non-Illuminated
Schurter 断路器 3 A White / I-0

TA35 Circuit Breakers Thermal 3 A 240 VAC 32 VDC 1 Pole Rocker 0 C + 60 C Non-Illuminated
Qualtek 断路器 7A Snap In Plastic .250 QC TAB

QLB Circuit Breakers Thermal 7 A 125 VAC to 250 VAC 32 VDC 1 Pole Pushbutton - 10 C + 60 C Non-Illuminated
Carling Technologies 断路器 10 A TWO POLE VISI

M Circuit Breakers Hydraulic Magnetic 10 A 125 VAC, 250 VAC 80 VDC 2 Pole Rocker - 40 C + 85 C Non-Illuminated
Schurter 3-134-913
Schurter 断路器 TA35 Circuit Breaker 2p RO 14A

Circuit Breakers Thermal 14 A 240 VAC 60 VDC 2 Pole Rocker - 30 C + 60 C
Schurter 断路器 TA45 Circuit Breaker 2p RO 10A
Circuit Breakers Thermal 10 A 240 VAC 60 VDC 2 Pole Rocker - 10 C + 55 C Non-Illuminated
Carling Technologies 断路器 MF1B146151DB22T

M Circuit Breakers Hydraulic Magnetic 15 A 125 VAC, 250 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors

3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
TE Connectivity / P&B 断路器 20A PUSH TO RESET

W28 Thermal Circuit Breakers Thermal Magnetic 20 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
TE Connectivity / P&B 断路器 6A PUSH TO RESET

W28 Thermal Circuit Breakers Thermal Magnetic 6 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Schurter 断路器 TA35 Circuit Breaker, 2 Pole, 10 Amp, T2, Thermal-Magnetic, Snap-in Mounting

TA35 Circuit Breakers 10 A 277 VAC 60 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
Schurter 断路器 TA35 Circuit Breaker, 2 Pole, 10 Amp, F2, Thermal-Magnetic, Snap-in Mounting

TA35 Circuit Breakers 10 A 277 VAC 60 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
Schurter 断路器 TA35 Circuit Breaker, 2 Pole, 16 Amp, F2, Thermal-Magnetic, Snap-in Mounting

TA35 Circuit Breakers 16 A 277 VAC 60 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
Schurter 断路器 TA35 Circuit Breaker, 2 Pole, 16 Amp, T2, Thermal-Magnetic, Snap-in Mounting

TA35 Circuit Breakers 16 A 277 VAC 60 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Circuit Breakers Thermal 16 A 240 VAC, 415 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Circuit Breakers Thermal 20 A 240 VAC, 415 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Circuit Breakers Thermal 15 A 240 VAC, 415 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Thermal Overcurrent 10 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double

3130-F Thermal Overcurrent 15 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated