Thermal 断路器

结果: 4,118
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
E-T-A 断路器 Thermal circuit breaker, with controlled self-resetting mechanism, specially suited to installation in inaccessible locations. Under overload conditions the circuit breaker contacts will open to protect the load circuit. A low current

1160 Thermal Circuit Breakers Thermal 30 A 12 VDC 1 Pole - 30 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit

482 Thermal Circuit Breakers Thermal 6 A 125 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Snapak Thermal Circuit Breakers Thermal 17.5 A 1 Pole Rocker - 40 C + 85 C Non-Illuminated
AIRPAX 断路器 Cir Brkr Hyd Mag
Snapak Thermal Circuit Breakers Thermal 5 A 1 Pole Rocker - 40 C + 85 C Illuminated
E-T-A 断路器 Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit

482 Thermal Circuit Breakers Thermal 50 A 125 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
Schurter TA-45-2R-A344F150C0
Schurter 断路器 Circuit Breaker TA45 2 pole Rocker

Circuit Breakers Thermal 15 A 240 VAC 60 VDC 2 Pole Rocker - 10 C + 55 C Illuminated
Schurter 断路器 TA45 BLK ROCKER 20A

TA45 Circuit Breakers Thermal 20 A 240 VAC 60 VDC 2 Pole Rocker - 10 C + 55 C Non-Illuminated
Schurter 断路器 .250 QC SP THERML 4A

T11 Thermal Circuit Breakers Thermal 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
Schurter 断路器 CBE T11-611-16

T11 Thermal Circuit Breakers Thermal 16 A 240 VAC 48 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
Carling Technologies 断路器 CMB08311C3NBA

CMB Circuit Breakers Thermal 8 A 125 VAC to 250 VAC 32 VDC 1 Pole Reset Button - 10 C + 60 C Non-Illuminated
Carling Technologies 断路器 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 10 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals 3/8" 27 UNS Front Panel Plastic Bushing UL 1077 Recognized cUL UL 1500 Recognized

CMB Circuit Breakers Thermal 10 A 250 VAC 32 VDC 1 Pole Reset Button - 40 C + 85 C Non-Illuminated
Carling Technologies 断路器 16 AMP PLASTIC BLK

CMB Circuit Breakers Thermal 16 A 125 VAC to 250 VAC 32 VDC 1 Pole Reset Button - 10 C + 60 C Non-Illuminated
Carling Technologies 断路器 12 AMPS BLK BEZEL WHT RED

C1005B Circuit Breakers Thermal 12 A 125 VAC, 250 VAC 32 VDC 1 Pole Rocker 0 C + 60 C Illuminated
Carling Technologies 断路器 CMB-033-27GNN-W-A

CMB Circuit Breakers Thermal 3 A 125 VAC to 250 VAC 32 VDC 1 Pole Reset Button - 10 C + 60 C Non-Illuminated
Carling Technologies 断路器 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 15 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized

CMB Circuit Breakers Thermal 15 A 125 VAC to 250 VAC 32 VDC 1 Pole Reset Button - 10 C + 60 C Non-Illuminated
Carling Technologies 断路器 9 AMP 50VDC PNL MNT

CTB Circuit Breakers Thermal 9 A 125 VAC to 250 VAC 50 VDC 1 Pole Rocker - 10 C + 60 C Non-Illuminated
Carling Technologies 断路器 6 AMP PLASTIC BLK

CMB Circuit Breakers Thermal 6 A 125 VAC to 250 VAC 32 VDC 1 Pole Reset Button - 10 C + 60 C Non-Illuminated
Schurter 断路器 1 pole 3A THT Term for PCB mounting

T9-818 Thermal Circuit Breakers Thermal 3 A 240 VAC 48 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
Qualtek 断路器 10A FRT PANEL METAL .250 QC TAB

QLB Circuit Breakers Thermal 10 A 125 VAC to 250 VAC 32 VDC 1 Pole Pushbutton - 10 C + 60 C Non-Illuminated
Carling Technologies 断路器 1-pole, Miniature Push-To-Reset Button, 125-250 VAC/ 32 VDC 5 amp circuit breaker, interrupting capacity 0.250 Tab (Q.C.) terminals M11 Front Panel Plastic Bushing with Round Plastic Nut UL 1077 Recognized cUL UL 1500 Recognized

CMB Circuit Breakers Thermal 5 A 125 VAC to 250 VAC 32 VDC 1 Pole Reset Button - 10 C + 60 C Non-Illuminated
Carling Technologies 断路器 4 AMP PLASTIC BLK

CMB Circuit Breakers Thermal 4 A 125 VAC to 250 VAC 32 VDC 1 Pole Reset Button - 10 C + 60 C Non-Illuminated
Schurter 断路器

Thermal Circuit Breakers Thermal Push to Reset
Schurter 断路器 CBE TA45-AENTL150C0
TA45 Circuit Breakers Thermal 15 A 240 VAC 60 VDC 2 Pole Rocker - 10 C + 55 C Non-Illuminated
Schurter 断路器 CBE TA45-ABDBP150C0 AZM01
TA45 Circuit Breakers Thermal 15 A 240 VAC 60 VDC 2 Pole Rocker - 10 C + 55 C Non-Illuminated
Schurter 断路器 CBE TA45-ABKTFC00C0

TA45 Circuit Breakers Thermal 20 A 240 VAC 60 VDC 2 Pole Rocker - 10 C + 55 C Non-Illuminated