ACTUATOR 断路器

结果: 494
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
E-T-A 断路器 Single pole, miniaturised, aircraft style thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off

483 Circuit Breakers Miniature 30 A 115 VAC 28 VDC 1 Pole Pushbutton - 55 C + 125 C Non-Illuminated
E-T-A 断路器 Three pole, miniaturised, aircraft style thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off p

583
E-T-A 断路器 Single pole, miniaturised thermal circuit breaker with trip-free mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). Threadneck panel mounted, temperature-compensated, with optional auxiliary contacts. Fully approved for comm

4120 Circuit Breakers Miniature 20 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 125 C Non-Illuminated
E-T-A 断路器 Single pole, miniaturised thermal circuit breaker with trip-free mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). Threadneck panel mounted, temperature-compensated, with optional auxiliary contacts. Fully approved for comm

4120 Thermal 3 A 125 VAC 28 VDC 1 Pole Push-Pull - 55 C + 125 C Non-Illuminated
Carling Technologies 断路器 Hydraulic/Magnetic Circuit Breaker Handle, One per pole, 1 Pole, 0.58A, White Actuator, UL, CSA

C Circuit Breakers Hydraulic Magnetic 580 mA 120 VAC, 240 VAC 1 Pole Handle - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Single pole, miniaturised, aircraft style thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off

483 Circuit Breakers Miniature 20 A 115 VAC 28 VDC 1 Pole Pushbutton - 55 C + 125 C Non-Illuminated
E-T-A 断路器 Single pole, miniaturised, aircraft style thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off

483 Thermal 20 A 125 VAC 28 VDC 1 Pole Pushbutton - 55 C + 125 C Non-Illuminated
E-T-A 断路器 Single pole, miniaturised, aircraft style thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off

483 Circuit Breakers Miniature 5 A 115 VAC 28 VDC 1 Pole Pushbutton - 55 C + 125 C Non-Illuminated
E-T-A 413-L11-FN2-1364-40A
E-T-A 断路器 Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr
413 Thermal Circuit Breakers Thermal Magnetic Push-Pull
Carling Technologies 断路器 3 Pole 20A Dual Wht Actuator/Blk Legend

B Circuit Breakers Supplementary Protector 277 VAC 80 VDC
Carling Technologies 断路器 CIRCUIT BREAKER

B 15 A 1 Pole Handle - 40 C + 85 C Non-Illuminated
Carling Technologies 断路器 10A 240VAC On-Off HorizMnt w Guard/Aux

TB Tandem Breaker 10 A 125 VAC, 250 VAC 80 VDC 2 Pole Slide - 20 C + 85 C Non-Illuminated
Carling Technologies 断路器 5A 2P Wht Act Push-Pull QC

M Circuit Breakers Hydraulic Magnetic 5 A 125 VAC, 250 VAC 80 VDC 2 Pole Push-Pull - 40 C + 85 C Non-Illuminated
Carling Technologies 断路器 20A 240VAC On-Off Horiz Scrw Mnt Tandm

TB Hydraulic Magnetic 20 A 125 VAC, 250 VAC 2 Pole Reset Button - 20 C + 85 C Non-Illuminated
Carling Technologies 断路器 30A 250VAC PshOn 2P Wht Act Pshbtn QC

M Circuit Breakers Hydraulic Magnetic 125 VAC, 250 VAC 80 VDC 2 Pole Rocker - 40 C + 85 C Non-Illuminated
Carling Technologies 断路器 Hydraulic/Magnetic Circuit Breaker Handle, one per pole; Two Pole, Series Trip (Current), without Aux Switch, 50/60Hz Short, Hi-inrush, 5A, Screw 10-32 Terminal, Black Actuator, 6-32 x 0.195 inches threaded insert, 120/240VAC max application rating

C Circuit Breakers Hydraulic Magnetic 5 A 120 VAC, 240 VAC 2 Pole Handle - 40 C + 85 C Non-Illuminated
Carling Technologies 断路器 Hydraulic-magnetic circuit breaker, one handle per pole, 2 poles, Series Trip (Current) without Aux Switch, DELAY CURVE: 50/60 HZ MEDIUM, 50A, TERMINALS: 1/4-20 THREADED STUD, .675 LONG, ACTUATOR COLOR BLACK; DUAL I-O/ON-OFF LEGEND IN WHITE, REMOTE

C Circuit Breakers Hydraulic Magnetic 50 A 120 VAC, 240 VAC 2 Pole Handle - 40 C + 85 C Non-Illuminated
Carling Technologies 断路器 10A 1P Red Act Guard Non-illum QC

M Circuit Breakers Hydraulic Magnetic 10 A 125 VAC, 250 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Magnetic and Hydraulic-Magnetic Circuit Breaker 1P, ON-OFF, DC Long Delay, Toggle Actuator

8345 Circuit Breakers Hydraulic Magnetic 277 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated