RETEX 断路器

结果: 3,604
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
E-T-A 断路器 Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o

1170 Miniature Circuit Breakers Automotive 5 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings

104 Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o

1170 Miniature Circuit Breakers Automotive 3 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings

104 Thermal Circuit Breakers Overcurrent Protection 3 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Schurter 断路器 CBE T12-211-10

T12 Thermal Circuit Breakers Thermal Push to Reset
E-T-A 断路器 Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o

1170 Miniature Circuit Breakers Automotive 20 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o

1170 Miniature Circuit Breakers Automotive 10 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o

1170 Miniature Circuit Breakers Automotive 20 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o

1170 Miniature Circuit Breakers Automotive 25 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings

104 Thermal Circuit Breakers Overcurrent Protection 2.5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Schurter 断路器 CBE T12-211-0.6
T12 Thermal Circuit Breakers Thermal Push to Reset
Schurter 断路器 CBE T11-211-16
T11 Thermal Circuit Breakers Thermal 16 A 240 VAC 48 VDC 1 Pole Push to Reset - 5 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri

1610 Miniature Circuit Breakers Automotive 30 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri

1610 Miniature Circuit Breakers Automotive 8 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri

1610 Miniature Circuit Breakers Automotive 10 A 24 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings

104 Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe

1110-Fx12-P1M1 Circuit Breakers Thermal 7 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A 断路器 Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe

1110-Fx12-P1M1 Circuit Breakers Thermal 15 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934

105 Thermal Circuit Breakers Overcurrent Protection 3 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Cole Hersee 断路器 20A
CB Specialty OEM 20 A 12 VDC 1 Pole Reset Button Non-Illuminated Bulk
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

2-5700 Thermal Circuit Breakers Overcurrent Protection 2 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati

106-M2 Thermal Circuit Breakers Overcurrent Protection 2 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

2-5700 Thermal Circuit Breakers Overcurrent Protection 20 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ

2-5700 Thermal Circuit Breakers Overcurrent Protection 500 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati

106-M2 Thermal Circuit Breakers Overcurrent Protection 3.5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated