CIRCUIT PROTECTOR 断路器

结果: 152,175
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明 封装
E-T-A 断路器 Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 10库存量
最低: 1
倍数: 1

3131-A/C Circuit Breakers Thermal 3 A 1 Pole Rocker
Square D 断路器 MINIATURE CIRCUIT BREAKER 240V 30A 3库存量
最低: 1
倍数: 1

QO Circuit Breakers Miniature 30 A 120 VAC, 240 VAC 3 Pole Lever Non-Illuminated
E-T-A 断路器 1077, 1P, DM, 277VAC/60VDC, C, 40A 16库存量
最低: 1
倍数: 1

4230-T Miniature Circuit Breakers Thermal Magnetic 40 A 240 VAC 80 VDC 1 Pole Toggle - 35 C + 70 C Non-Illuminated
E-T-A 断路器 Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 9库存量
最低: 1
倍数: 1
3400 Thermal Circuit Breakers Thermal Magnetic 1.2 A 240 VAC 65 VDC 1 Pole Push to Reset - 30 C + 60 C Non-Illuminated
Eaton Electrical 断路器 QCR Brk 2P 15A 240 Vac 10 kAIC s 3库存量
最低: 1
倍数: 1
QCR Thermal Circuit Breakers Miniature 15 A 240 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated
E-T-A 断路器 Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 68库存量
最低: 1
倍数: 1

1410-L1 Thermal Circuit Breakers Overcurrent Protection 800 mA 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 20库存量
最低: 1
倍数: 1

104 Thermal Circuit Breakers Overcurrent Protection 4 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. For lower current ratings see types 106. Approved to CBE standard E 37库存量
最低: 1
倍数: 1

1140 Miniature Circuit Breakers Overcurrent Protection 14 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A 断路器 508, 1P, PL, 24VDC, RE, SF, 1A 5库存量
最低: 1
倍数: 1
REF16-S Circuit Breakers Electronic 1 A 24 VDC 1 Pole Pushbutton - 25 C + 50 C Illuminated
E-T-A 断路器 Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 44库存量
最低: 1
倍数: 1

1170 Miniature Circuit Breakers Automotive 4 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A 断路器 Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), integral type. For lower current ratings see types 104. Approved to CBE standard EN 6093 46库存量
最低: 1
倍数: 1

1140 Miniature Circuit Breakers Overcurrent Protection 5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Min Ord Qty 10. Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 6库存量
最低: 1
倍数: 1
Thermal Circuit Breakers Overcurrent Protection 5 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated


E-T-A 断路器 Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected 16库存量
最低: 1
倍数: 1
2-6400 Thermal Circuit Breakers Overcurrent Protection 3 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
Phoenix Contact 断路器 EC 1 12DC/2A S-R 4库存量
最低: 1
倍数: 1

Circuit Breakers Electronic


E-T-A 断路器 Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected 5库存量
最低: 1
倍数: 1
2-6400 Thermal Circuit Breakers Overcurrent Protection 300 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected 1库存量
最低: 1
倍数: 1
2-6400 Thermal Circuit Breakers Overcurrent Protection 12 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 3库存量
最低: 1
倍数: 1

3131-A/C Circuit Breakers Thermal 10 A 1 Pole Rocker


AIRPAX 断路器 Cir Brkr Hyd Mag 2库存量
最低: 1
倍数: 1

Circuit Breakers Marine Ignition Protection 125 VDC 2 Pole Lever - 40 C + 85 C Non-Illuminated


E-T-A 断路器 Single pole thermal circuit breakers with push-to-reset, tease-free, trip-free, snap action mechanism (R type TO CBE to EN 60934). Featuring auxiliary contacts (1 x N/C; 1 x N/O) as standard. Options include an additional unprotected 8库存量
最低: 1
倍数: 1
2-6400 Thermal Circuit Breakers Overcurrent Protection 200 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A 断路器 508, 1P, DM, 12VDC, N/O, RE, SF, ATX, 2A 2库存量
最低: 1
倍数: 1

ESX10-TC-E Circuit Breakers Electronic 2 A 12 VDC 1 Pole Slide - 25 C + 60 C Illuminated


E-T-A 断路器 1077, 1P, DN, 120-240VAC/80VDC, 1.2A 3库存量
最低: 1
倍数: 1

201 Thermal Circuit Breakers Thermal Magnetic 1.2 A 240 VAC 65 VDC 1 Pole Pushbutton Dual - 30 C + 60 C Non-Illuminated
E-T-A 断路器 508, 1P, DM, 24VDC, RE, SF, ATX, 0.5A 1库存量
最低: 1
倍数: 1
ESX10-T-E Circuit Breakers Electronic 500 mA 24 VDC 1 Pole Slide - 25 C + 60 C Illuminated


E-T-A 断路器 Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 8库存量
最低: 1
倍数: 1

413 Thermal Circuit Breakers Thermal Magnetic 90 A 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A 断路器 Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 3库存量
最低: 1
倍数: 1

3131-A/C Circuit Breakers Thermal 8 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Non-Illuminated


E-T-A 断路器 Miniaturised single pole thermal-magnetic circuit breakers with trip-free mechanism and toggle actuation (S-type TM CBE to EN 60934). Two designs provide the option of either printed circuit board or threadneck panel mounting. A separ 6库存量
最低: 1
倍数: 1
2215 Thermal Circuit Breakers Thermal Magnetic 500 mA 250 VAC 50 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated