MOTOR 断路器

结果: 1,906
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 类型 电流额定值 电压额定值 AC 电压额定值 DC 极数 致动器类型 最小工作温度 最大工作温度 照明
Siemens 断路器 MSP S00 0.28-0.4A SCREW

3RV2 Circuit Breakers Motor Protection 400 mA 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S0 7-10A SCRW W/AUX 1NO/1NC

3RV2 Circuit Breakers Motor Protection 10 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S0 17-22A SCREW W/AUX 1NO/1NC

3RV2 Circuit Breakers Motor Protection 22 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors

3120-N Thermal Circuit Breakers Overcurrent Protection 6 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
Siemens 断路器 MSP S00 4.5-6.3A SPRING

3RV2 Circuit Breakers Motor Protection 6.3 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP,GROUP TAP,S00,CL10,1.8-2.5A,SCREW

3RV1 Circuit Breakers Motor Protection 2.5 A 690 VAC 3 Pole Toggle - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP,GROUP TAP,S00,CL10,0.35-0.5A,SCREW

3RV1 Circuit Breakers Motor Protection 500 mA 690 VAC 3 Pole Toggle - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S00 9-12.5A AUX 1NO 1NC SPRING

3RV2 Circuit Breakers Motor Protection 12.5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S00 3.5-5A SPRING

3RV2 Circuit Breakers Motor Protection 5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors

3120-N Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A 断路器 The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors

3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
Siemens 断路器 MSP S0 2.8-4A SCRW W/AUX 1NO/1NC

3RV2 Circuit Breakers Motor Protection 4 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S00 5.5-8A AUX 1NO 1NC SCREW

3RV2 Circuit Breakers Motor Protection 8 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S00 0.14-0.2A SCREW

3RV2 Circuit Breakers Motor Protection 200 mA 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S00 9-12.5A AUX 1NO 1NC SCREW

3RV2 Circuit Breakers Motor Protection 12.5 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S00 5.5-8A SCREW

3RV2 Circuit Breakers Motor Protection 8 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 CIRCUIT BREAKER MSP S00 0.18-0.25A SCREW

3RV2 Circuit Breakers Motor Protection 250 mA 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S00 7-10A AUX 1NO 1NC SCREW

3RV2 Circuit Breakers Motor Protection 10 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP,GROUP INSTALL,S00,CL10,7-10A,SCREW

3RV1 Circuit Breakers Motor Protection 10 A 690 VAC 3 Pole Toggle - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S0 27-32A SPRING

3RV2 Circuit Breakers Motor Protection 32 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S2 CLASS 10 54-65A SCREW
3RV2 Circuit Breakers Motor Protection 65 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S00 0.55-0.8A SPRING

3RV2 Circuit Breakers Motor Protection 800 mA 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP,S00,7-10A,SCRW,W.TRANS.AUX.1NO/1NC

3RV1 Circuit Breakers Motor Protection 10 A 690 VAC 3 Pole Toggle - 20 C + 60 C Non-Illuminated
Siemens 断路器 CIRCUIT-BREAKER, SIZE S00,

3RV1 Circuit Breakers Motor Protection 2.5 A 690 VAC 3 Pole Toggle - 20 C + 60 C Non-Illuminated
Siemens 断路器 MSP S2 CLASS 10 14-20A SCREW

3RV2 Circuit Breakers Motor Protection 25 A 690 VAC 3 Pole Rotary - 20 C + 60 C Non-Illuminated