3573-R

Keystone Electronics
534-3573-R
3573-R

制造商:

说明:
保险丝夹 PC QUICK FIT TERMINAL ON CONTINUOUS REEL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 7,712

库存:
7,712 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1.9097 ¥1.91
¥1.6385 ¥163.85
¥1.356 ¥678.00
¥1.2543 ¥1,254.30
¥1.1978 ¥2,395.60
整卷卷轴(请按4000的倍数订购)
¥1.04186 ¥4,167.44

产品属性 属性值 选择属性
Keystone Electronics
产品种类: 保险丝夹
RoHS:  
Tin
Reel
Cut Tape
主体材料: Brass
商标: Keystone Electronics
组装国: Not Available
扩散国家: Not Available
原产国: US
产品: Fuse Clips
产品类型: Fuse Clips
工厂包装数量: 4000
子类别: Fuses
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99

3573-R Low Insertion Standard Clip

Keystone Electronics 3573-R Low Insertion Standard Clip is designed on a continuous reel (Strip) to be used with standard automated insertion equipment. This standard clip helps in reducing assembly and processing time. The low-insertion standard clip features a 30A current rating, brass material with Tin plating, vertical fuse entry, and standard automotive fuse size. The female terminals are UL-recognized, ensuring easy installation and soldering to a PCB.