1.30.279.021/0700

RAFI
611-130.279.021/0700
1.30.279.021/0700

制造商:

说明:
开关硬件 RAFIX 22 FS+ USB feedthrough

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥506.805 ¥506.81
¥470.08 ¥4,700.80
¥445.4234 ¥11,581.01
¥428.5525 ¥21,427.63
¥402.4156 ¥40,241.56
¥393.4773 ¥98,369.33
500 报价

产品属性 属性值 选择属性
RAFI
产品种类: 开关硬件
RoHS:  
Hardware
Adapter
USB Connectors
IP65
商标: RAFI
颜色: Gray
照明: Non-Illuminated
最大工作温度: + 70 C
最小工作温度: - 25 C
安装风格: Panel
产品类型: Switch Hardware
工厂包装数量: 2
子类别: Switch Accessories
商标名: RAFIX
零件号别名: 1.30279.021/0700 1.30279.0210700
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RAFIX Control Components

RAFI RAFIX Control Components are ideal for electrical engineering, mechanical and system engineering, and the automotive industry. These RAFI components are rugged and resistant to environmental influences. The large operating and display surfaces make these components easy for users to operate, even while wearing gloves. The modular designs consist of one actuator and one switching element for design flexibility. RAFI RAFIX Control Components are offered in a range of mounting depths, terminal types, and mounting holes, which range from 16.2mm to 30.3mm.