1438-9SB0001

Ledex
906-1438-9SB0001
1438-9SB0001

制造商:

说明:
电路板硬件 - PCB Solenoid Demo Board

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 3

库存:
3 可立即发货
生产周期:
98 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,457.9873 ¥2,457.99
¥2,241.1177 ¥22,411.18
¥1,879.5629 ¥46,989.07
¥1,841.8661 ¥92,093.31
100 报价

产品属性 属性值 选择属性
Johnson Electric
产品种类: 电路板硬件 - PCB
Demonstration Boards
Solenoid Demo Board
商标: Ledex
产品类型: Circuit Board Hardware - PCB
系列: 1438
子类别: Hardware
电压额定值: 12 V to 48 V
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8505900000
USHTS:
8505907501
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Solenoid Demo Board

Johnson Electric Ledex Solenoid Demo Boards expedite traditional iterative solenoid selection processes and efficiently test any solenoid at various voltages, duty cycles, and power levels. The demo boards feature Raspberry Pi Pico, four gate drivers, and an LCD screen. The Johnson Electric Ledex Solenoid Demo Boards are ready-to-use with pre-installed circuitry, though the board is fully reprogrammable with user coding, which caters to novice and advanced users. The demo board offers an intuitive GUI to simplify user experience and features digital input with remote channel control for automating testing.