SF-5-Female

Taica
468-SF-5-FEMALE
SF-5-Female

制造商:

说明:
安装硬件 Silicone Mount, Vibration Insulator, Female Threads, 13 to 30 Optimum Load

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Taica
产品种类: 安装硬件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Insulators
22 mm
24 mm
M6
Female
商标: Taica
产品类型: Mounting Hardware
系列: SF
工厂包装数量: 1
子类别: Hardware
商标名: Alpha GEL
零件号别名: SF-5-FP
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

SF Type Vibration Insulators

Taica SF Type Vibration Insulators are unitized with a bottom plate and handle an optimum load of 2kg to 50kg for 4 points of support (usage). These vibration insulators come with male threads, female threads, and plate-type metal fittings. The SF Type vibration insulators feature high-performance damping, protection from low-frequency vibration, ultra-soft silicone material, and outstanding durability. The bolt and the plating material are made of iron with trivalent chromate plating.