P2439

Switchcraft
502-P2439
P2439

制造商:

说明:
螺丝和紧固件 NUT FOR 712A/722A

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 3,838

库存:
3,838
可立即发货
在途量:
5,000
预期 2026/6/24
生产周期:
10
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.39 ¥3.39
¥2.8928 ¥28.93
¥2.5877 ¥64.69
¥2.4634 ¥246.34
¥2.3165 ¥579.13
¥2.0792 ¥1,039.60
¥1.9436 ¥1,943.60
¥1.8645 ¥4,661.25
¥1.6837 ¥8,418.50

产品属性 属性值 选择属性
Switchcraft
产品种类: 螺丝和紧固件
RoHS:  
Nuts
Hex Nut
5/16-32
Brass
Nickel
Hex
商标: Switchcraft
安装孔大小: 0.312 in
外径: 0.406 in
封装: Bulk
产品类型: Screws & Fasteners
系列: Straight DC Power Jacks
工厂包装数量: 500
子类别: Hardware
单位重量: 424.373 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
7415339000
TARIC:
7415330000
CAHTS:
7415330000
USHTS:
7415338010
JPHTS:
741533000
KRHTS:
7415330000
MXHTS:
7415330300
BRHTS:
74153300
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DC Power Jacks & Plugs

Switchcraft DC Power Jacks and Plugs offer a wide variety of options, including straight or right-angle PC mounts, plastic or metal housings, red or black plugs, and a variety of center pin sizes. Switchcraft DC Power Jacks and Plug pins come in diameters of 0.1" (2.5mm), 0.084 (2.1mm), 0.08" (2mm), 0.05" (1.3mm), 0.04" (1mm), and 0.025" (0.65mm). High amperage models are available with up to 11A current rating (carry) with locking or non-locking and sealed or non-sealed versions.

Straight DC Power Jacks

Switchcraft Straight DC Power Jacks feature threaded bushings to allow the use of both standard and locking power plugs. The L versions of the power jacks have a longer bushing (0.319”) to accommodate thicker panel mount applications. Available pin diameters include 0.100”(2.5mm), 0.080”(2.0mm), and 0.050”(1.3mm).