1.30.248.051/0000

RAFI
611-130.248.051/0000
1.30.248.051/0000

制造商:

说明:
旋钮和转盘 RAFIX 22 QR Potentiometer drive

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥404.7321 ¥404.73
¥378.8438 ¥3,788.44
¥351.4639 ¥9,138.06
¥337.2372 ¥16,861.86
¥324.2422 ¥32,424.22
¥313.3264 ¥78,331.60
500 报价

产品属性 属性值 选择属性
RAFI
产品种类: 旋钮和转盘
RoHS:  
RAFIX 22 QR
商标: RAFI
产品类型: Knobs & Dials
工厂包装数量: 2
子类别: Knobs & Dials
商标名: RAFIX
零件号别名: 1.30248.051/0000 1.30248.0510000
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

RAFIX Control Components

RAFI RAFIX Control Components are ideal for electrical engineering, mechanical and system engineering, and the automotive industry. These RAFI components are rugged and resistant to environmental influences. The large operating and display surfaces make these components easy for users to operate, even while wearing gloves. The modular designs consist of one actuator and one switching element for design flexibility. RAFI RAFIX Control Components are offered in a range of mounting depths, terminal types, and mounting holes, which range from 16.2mm to 30.3mm.