DFRobot 电机与驱动器

结果: 29
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品类型 电压额定值
DFRobot 交流、直流和伺服电机 High Torque Waterproof Metal Coreless Digital Servo (35KG, 180, IP54)

AC, DC & Servo Motors 5 V to 8.4 V
DFRobot 交流、直流和伺服电机 The ST3215 is an intelligent, high-performance serial bus servo designed for advanced robotics and automation. It operates on a TTL serial bus interface, enabling control of up to 253 servos from a single port, which drastically simplifies wiring in

AC, DC & Servo Motors 4 V to 7.4 V
DFRobot 交流、直流和伺服电机 This industrial-grade, all-metal brushless servo is engineered for applications demanding extreme torque and unwavering reliability. It integrates a powerful 24V brushless motor with a high-resolution 12-bit magnetic encoder to deliver three core adv

AC, DC & Servo Motors 24 V
DFRobot 交流、直流和伺服电机 The direct-drive servo motor is a high-reliability permanent magnet synchronous motor that integrates outer rotor brushless motors, encoders, and servo drives. Using advanced direct-drive technology, these motors eliminate the need for traditional re

AC, DC & Servo Motors 11 VDC to 22 VDC