Pasternack 同轴开关

结果: 275
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 触点形式 频率 线圈电压 端接类型 VSWR 介入损耗 绝缘 封装
Pasternack 同轴开关 Reflective SPDT PIN Diode Switch Operating From 1 GHz to 18 GHz Up to 20 Watt (+43 dBm) and Field Replaceable SMA with Heatsink
SPDT 1 GHz to 18 GHz Connector 1.5:1 1.8 dB 26 dB
Pasternack 同轴开关 Absortive SP2T PIN Diode Switch Operating From 6 GHz to 18 GHz Up to 10 Watt (+40 dBm) and Field Replaceable SMA
SPDT 6 GHz to 18 GHz Connector 1.5:1 3.5 dB 60 dB
Pasternack 同轴开关 Reflective SPDT PIN Diode Switch Operating From 26 GHz to 40 GHz Up to 16 Watt (+42 dBm) and Field Replaceable 2.92mm with Heatsink
SPDT 26 GHz to 40 GHz Connector 1.8:1 1.5 dB 30 dB
Pasternack 同轴开关 Reflective SPDT PIN Diode Switch Operating From 8 GHz to 18 GHz Up to 150 Watt Pulsed (+51.7 dBm) and SMA, Hermetically Sealed with Heatsink
SPDT 8 GHz to 18 GHz Connector 1.4:1 2.5 dB 53 dB
Pasternack 同轴开关 Reflective SPDT PIN Diode Switch Operating From 20 MHz to 500 MHz Up to 100 Watt (+50 dBm) and Field Replaceable SMA with Heatsink
SPDT 20 MHz to 500 MHz Connector 1.5:1 1.2 dB 55 dB
Pasternack 同轴开关 Reflective SPDT PIN Diode Switch Operating From 1 GHz to 2 GHz Up to 70 Watt (+48.45 dBm) and Field Replaceable N-Type with Heatsink
SPDT 1 GHz to 2 GHz Connector 1.5:1 0.5 dB 35 dB
Pasternack 同轴开关 Reflective SP4T PIN Diode Switch Operating From 0.5 GHz to 6 GHz Up to 130 Watt Pulsed (+51 dBm) and SMA, Hermetically Sealed with Heatsink
SP4T 500 MHz to 6 GHz Connector 1.8:1 2.9 dB 33 dB
Pasternack 同轴开关 USB Ethernet Controlled High Isolation SPDT Absoptive Switch 500 MHz to 43.5 GHz, 2.92mm
SPDT 500 MHz to 43.5 GHz Connector 2.8:1 5.2 dB 45 dB
Pasternack 同轴开关 USB Ethernet Controlled High Isolation SP4T Absoptive Switch 500 MHz to 50 GHz, 2.4mm
SP4T 500 MHz to 50 GHz Connector 3:1 7 dB 40 dB
Pasternack 同轴开关 USB LAN Controlled High Isolation SP4T Absoptive Switch 500 MHz to 43.5 GHz, 2.92mm
SP4T 500 MHz to 43.5 GHz Connector 3:1 6 dB 45 dB
Pasternack 同轴开关 USB Ethernet Controlled High Isolation SPDT Absoptive Switch 100 MHz to 50 GHz, 2.4mm
SPDT 100 MHz to 50 GHz Connector 3:1 4.5 dB 40 dB
Pasternack 同轴开关 USB LAN Controlled High Isolation SP3T Absoptive Switch 500 MHz to 43.5 GHz, 2.92mm
SP3T 500 MHz to 43.5 GHz Connector 2.5:1 4.5 dB 53 dB
Pasternack 同轴开关 SPDT Electromechanical Relay Latching Switch, DC to 18 GHz, up to 240W, 28V Indicators, Self Cut Off, SMA

Bulk
Pasternack 同轴开关 SP4T, IP64 Rated Electromechanical Relay Normally Open Switch, DC to 18GHz, 90W, 28VDC, SMA

Bulk
Pasternack 同轴开关 Reflective SPDT GaN High Power PIN Diode Switch Operating from DC to 6 GHz Up to 40 Watts (+46 dBm), < 100ns and SMA
Bulk
Pasternack 同轴开关 SP12T Electromechanical Relay Latching Switch, Terminated, DC to 18 GHz, up to 240W, 28V Indicators, Reset, SMA

Bulk
Pasternack 同轴开关 Absorptive SPST PIN Diode Switch Operating From 2 GHz to 4 GHz Up to 0.1 Watts (+20 dBm) and Field Replaceable SMA

Bulk
Pasternack 同轴开关 Absorptive SP3T PIN Diode Switch Operating From 8 GHz to 12 GHz Up to 0.1 Watts (+20 dBm) and Field Replaceable SMA

Bulk
Pasternack 同轴开关 SPDT Electromechanical Relay Failsafe Switch, DC to 18 GHz, up to 90W, 12V, TTL, SMA

Bulk
Pasternack 同轴开关 SP6T Electromechanical Relay Normally Open Switch, DC to 18 GHz, up to 90W, 24V, TTL, SMA

Bulk
Pasternack 同轴开关 SPDT Electromechanical Relay Latching Switch, DC to 18 GHz, up to 90W, 28V, Indicators, SMA

Bulk
Pasternack 同轴开关 Transfer Electromechanical Relay Latching Switch, DC to 18 GHz, up to 90W, 28V, Indicators, SMA

Bulk
Pasternack 同轴开关 SPDT Failsafe DC to 26.5 GHz Electro-Mechanical Relay Switch, 90W, 12V, SMA
SPDT 0 Hz to 26.5 GHz 12 VDC Solder Terminal 1.4:1 0.35 dB Isolated Bulk
Pasternack 同轴开关 SPDT Failsafe DC to 26.5 GHz Electro-Mechanical Relay Switch, TTL, 90W, 12V, 2M Lifecycles, Suppression Diodes, Indicators, SMA
Bulk
Pasternack 同轴开关 SPDT Electromechanical Relay Failsafe Switch, DC to 12 GHz, up to 600W, 2M Lifecycles, 12V, Indicators, TTL, Suppression Diodes, N
Bulk