COAXIAL CONNECTOR 同轴开关

结果: 379
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 触点形式 频率 线圈电压 端接类型 VSWR 介入损耗 绝缘 封装
Pasternack 同轴开关 Reflective SP2T PIN Diode Switch Operating From 20 MHz to 500 MHz Up to 500 Watt Pulsed (+57 dBm) and Field Replaceable N-Type
SPDT 20 MHz to 500 MHz Connector 1.5:1 0.8 dB 35 dB
Pasternack 同轴开关 Reflective SP2T PIN Diode Switch Operating From 1 GHz to 6 GHz Up to 50 Watt (+47 dBm) and Field Replaceable SMA
SPDT 1 GHz to 6 GHz Connector 1.3:1 1.2 dB 55 dB
Pasternack 同轴开关 Reflective SPDT PIN Diode Switch Operating From 8 GHz to 18 GHz Up to 150 Watt Pulsed (+51.7 dBm) and SMA, Hermetically Sealed with Heatsink
SPDT 8 GHz to 18 GHz Connector 1.4:1 2.5 dB 53 dB
Pasternack 同轴开关 Reflective SP2T PIN Diode Switch Operating From 30 MHz to 3.5 GHz Up to 100 Watt (+50 dBm) and Field Replaceable SMA
SPDT 30 MHz to 3.5 GHz Connector 1.5:1 1.2 dB 25 dB
Pasternack 同轴开关 Reflective SP4T PIN Diode Switch Operating From 10 MHz to 18 GHz Up to 10 Watt (+40 dBm) and Field Replaceable SMA with Heatsink
SP4T 10 MHz to 18 GHz Connector 1.7:1 4 dB 22 dB
Pasternack 同轴开关 Absortive SP2T PIN Diode Switch Operating From 6 GHz to 18 GHz Up to 10 Watt (+40 dBm) and Field Replaceable SMA
SPDT 6 GHz to 18 GHz Connector 1.5:1 3.5 dB 60 dB
Pasternack 同轴开关 Reflective SPDT PIN Diode Switch Operating From 20 MHz to 500 MHz Up to 100 Watt (+50 dBm) and Field Replaceable SMA with Heatsink
SPDT 20 MHz to 500 MHz Connector 1.5:1 1.2 dB 55 dB
Pasternack 同轴开关 Reflective SP4T PIN Diode Switch Operating From 0.5 GHz to 6 GHz Up to 130 Watt Pulsed (+51 dBm) and SMA, Hermetically Sealed with Heatsink
SP4T 500 MHz to 6 GHz Connector 1.8:1 2.9 dB 33 dB
Pasternack 同轴开关 Reflective SPDT PIN Diode Switch Operating From 1 GHz to 18 GHz Up to 20 Watt (+43 dBm) and Field Replaceable SMA with Heatsink
SPDT 1 GHz to 18 GHz Connector 1.5:1 1.8 dB 26 dB
Radiall 同轴开关 SP4T Subminiature SMA 6GHz Latching Global Reset 28Vdc Positive common Micro-D connector

SP4T 6 GHz 28 VDC Connector Bulk
Pasternack 同轴开关 Reflective SPST PIN Diode Switch Operating From 1 GHz to 18 GHz Up to 20 Watt (+43 dBm) and Field Replaceable SMA with Heatsink
SPST 1 GHz to 18 GHz Connector 1.5:1 1.8 dB 26 dB
Pasternack 同轴开关 Reflective SP3T PIN Diode Switch Operating From 10 MHz to 6 GHz Up to 40 Watt (+46 dBm) and Field Replaceable SMA
SP3T 10 MHz to 6 GHz Connector 1.2:1 1.2 dB 28 dB
Pasternack 同轴开关 Reflective SPDT PIN Diode Switch Operating From 26 GHz to 40 GHz Up to 16 Watt (+42 dBm) and Field Replaceable 2.92mm with Heatsink
SPDT 26 GHz to 40 GHz Connector 1.8:1 1.5 dB 30 dB
Pasternack 同轴开关 Reflective SPDT PIN Diode Switch Operating From 1 GHz to 2 GHz Up to 70 Watt (+48.45 dBm) and Field Replaceable N-Type with Heatsink
SPDT 1 GHz to 2 GHz Connector 1.5:1 0.5 dB 35 dB
Fairview Microwave 同轴开关 SP4T High Isolation PIN Diode Switch 6 GHz to 12 GHz, 75 dB, 27 dBm, 2.5 dB Loss and SMA
SP4T 6 GHz to 12 GHz Connector 1.5 2.5 dB 75 dB Bag
Fairview Microwave 同轴开关 USB Controlled SPDT High Isolation PIN Diode Switch 500 MHz to 18 GHz and SMA
SPDT 500 MHz to 18 GHz Connector 2.5 6 dB 60 dB Bag
Mini-Circuits 同轴开关
SP4T 0 Hz to 50 GHz Connector 1.2 dB 90 dB
Teledyne Relays 同轴开关 Y-6,7,8,9 (12,15,28,24Vdc)

SPDT 67 GHz Connector 1:90:1 1.1 dB 70 dB
Pasternack 同轴开关 SP4T SMA Female Manual Switch DC to 18 GHz, Rated to 30 Watts
SP4T 0 Hz to 18 GHz Connector 1.5:1 0.5 dB 60 dB
Pasternack 同轴开关 SP2T 2.92mm Female Manual Toggle Switch DC to 40 GHz, Rated to 20 Watts
SPDT 0 Hz to 40 GHz Connector 1.9:1 0.9 dB 40 dB
Teledyne Relays 同轴开关 SPDT 12V F/S SMB

SPDT 3 GHz 12 VDC Connector 1.3 0.3 dB 71 dB
Pasternack 同轴开关 SP2T N-Type Female Manual Toggle Switch DC to 12.4 GHz, Rated to 100 Watts
SPDT 0 Hz to 12.4 GHz Connector 1.6:1 0.6 dB 55 dB
Teledyne Relays 同轴开关 X-1,2,3,4 (12,15,28,24Vdc)

SPDT 67 GHz Connector 1:90:1 1.1 dB 70 dB
Teledyne Relays 同轴开关 SPDT 28V Latch SMA TTL driver w/diode

SPDT 18 GHz 28 VDC Connector 1.5 0.5 dB 60 dB
Teledyne Relays 同轴开关 Y-6,7,8,9 (12,15,28,24Vdc)

SPDT 67 GHz Connector 1:90:1 1.1 dB 70 dB