OT200U30C

ABB
894-OT200U30C
OT200U30C

制造商:

说明:
断路开关 3P XFER SW 200A NF D-D RH UL98

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
ABB
产品种类: 断路开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Non-Fused Disconnect
3 Pole
200 A
OT
商标: ABB
产品类型: Disconnect Switches
工厂包装数量: 1
子类别: Switches
零件号别名: 1SCA022874R2840
单位重量: 2.480 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8536509025

OT Non-Fusible Disconnects

ABB OT Non-Fusible Disconnects are high-performance, compact disconnects with a current rating of up to 1.6kA and a voltage rating of up to 1.5kVDC. The ABB OT Non-Fusible product line is designed to be virtually maintenance-free across the devices' lifetime. These durable disconnects are tested to IEC60947-3, UL508, UL98, and CSA. The modular design enables 2-, 3-, and 4-pole installation with different switching mechanism positions to suit a designer's needs and spatial requirements. The adjustable shaft (for external handles) and mounting feet, along with snap-on auxiliary contacts and terminal shrouds, save on installation time and costs.