MH CONNECTORS 同轴开关

结果: 17
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 触点形式 频率 线圈电压 端接类型 VSWR 介入损耗 绝缘 封装
Mini-Circuits 同轴开关 Absorptive SPDT, Solid State Switch, DC - 5000 MHz, 50 ohm
320在途量
最低: 1
倍数: 1
最大: 25

SPDT 5 GHz 5 VDC Connector 2.5 dB 70 dB Tray
Mini-Circuits 同轴开关 Absorptive SP4T, Solid State Switch, 1 MHz - 6 GHz, 50ohm
6在途量
最低: 1
倍数: 1

SP4T 1 MHz to 6 GHz Connector 1 dB, 1.6 dB 55 dB
Mini-Circuits 同轴开关 Absorptive SPDT, Solid State Switch, 500 - 6000 MHz, 50ohm

SPDT 500 MHz to 6 GHz Connector 1.4 dB 65 dB
Fairview Microwave 同轴开关 USB Controlled SPDT High Isolation PIN Diode Switch 500 MHz to 40 GHz and 2.92mm
SPDT 500 MHz to 40 GHz Connector 2.5 6 dB 60 dB Bag
Pasternack 同轴开关 USB LAN Controlled High Isolation SP4T Absoptive Switch 500 MHz to 43.5 GHz, 2.92mm
SP4T 500 MHz to 43.5 GHz Connector 3:1 6 dB 45 dB
Pasternack 同轴开关 USB Ethernet Controlled High Isolation SPDT Absoptive Switch 100 MHz to 50 GHz, 2.4mm
SPDT 100 MHz to 50 GHz Connector 3:1 4.5 dB 40 dB
Pasternack 同轴开关 USB Ethernet Controlled High Isolation SP4T Absoptive Switch 500 MHz to 50 GHz, 2.4mm
SP4T 500 MHz to 50 GHz Connector 3:1 7 dB 40 dB
Pasternack 同轴开关 Reflective SP4T PIN Diode Switch Operating From 100 MHz to 520 MHz Up to 100 Watt (+50 dBm) and Field Replaceable SMA with Heatsink
SP4T 100 MHz to 520 MHz Connector 1.3:1 0.35 dB 65 dB
Pasternack 同轴开关 USB LAN Controlled High Isolation SP3T Absoptive Switch 500 MHz to 43.5 GHz, 2.92mm
SP3T 500 MHz to 43.5 GHz Connector 2.5:1 4.5 dB 53 dB
Pasternack 同轴开关 USB Ethernet Controlled High Isolation SPDT Absoptive Switch 500 MHz to 43.5 GHz, 2.92mm
SPDT 500 MHz to 43.5 GHz Connector 2.8:1 5.2 dB 45 dB
Pasternack 同轴开关 Reflective SP3T PIN Diode Switch Operating From 10 MHz to 6 GHz Up to 40 Watt (+46 dBm) and Field Replaceable SMA
SP3T 10 MHz to 6 GHz Connector 1.2:1 1.2 dB 28 dB
Pasternack 同轴开关 Reflective SP2T PIN Diode Switch Operating From 30 MHz to 3.5 GHz Up to 100 Watt (+50 dBm) and Field Replaceable SMA
SPDT 30 MHz to 3.5 GHz Connector 1.5:1 1.2 dB 25 dB
Pasternack 同轴开关 Reflective SPDT PIN Diode Switch Operating From 50 MHz to 700 MHz Up to 100 Watt (+50 dBm) and Field Replaceable SMA with Heatsink
SPDT 50 MHz to 700 MHz Connector 1.3:1 1 dB 60 dB
Pasternack 同轴开关 Reflective SPDT PIN Diode Switch Operating From 20 MHz to 500 MHz Up to 100 Watt (+50 dBm) and Field Replaceable SMA with Heatsink
SPDT 20 MHz to 500 MHz Connector 1.5:1 1.2 dB 55 dB
Pasternack 同轴开关 Reflective SP2T PIN Diode Switch Operating From 20 MHz to 500 MHz Up to 500 Watt Pulsed (+57 dBm) and Field Replaceable N-Type
SPDT 20 MHz to 500 MHz Connector 1.5:1 0.8 dB 35 dB
Pasternack 同轴开关 Reflective SP4T PIN Diode Switch Operating From 10 MHz to 18 GHz Up to 10 Watt (+40 dBm) and Field Replaceable SMA with Heatsink
SP4T 10 MHz to 18 GHz Connector 1.7:1 4 dB 22 dB
Fairview Microwave 同轴开关 USB Controlled SPDT High Isolation PIN Diode Switch 500 MHz to 18 GHz and SMA
SPDT 500 MHz to 18 GHz Connector 2.5 6 dB 60 dB Bag