Lever 基本/快动开关

结果: 2,786
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 类型 触点形式 开关功能 致动器 电流额定值 电压额定值 AC 电压额定值 DC 工作力 端接类型 安装风格 IP 等级 封装
Honeywell 基本/快动开关 BASIC SW SPDT 10 A 250VAC STR LVR ACTR

BZ Large SPDT ON - (OFF), OFF - (ON) Lever 10 A 277 VAC 6 gf Screw Chassis Mount
Honeywell 基本/快动开关 BASIC SW SPDT 15 A 250VAC STR LVR ACTR

BZ Large SPDT ON - (OFF), OFF - (ON) Lever 15 A 125 VAC, 250 VAC 125 VDC, 250 VDC 18 gf to 35 gf Screw Chassis Mount IP64
Honeywell / MICRO SWITCH 基本/快动开关 SPDT 15 A at 250 Vac Standard Basic Sw

BZ Large SPDT ON - (OFF), OFF - (ON) Lever 15 A 125 VAC, 250 VAC 125 VDC, 250 VDC Chassis Mount IP64
Honeywell 基本/快动开关 DPDT 2.5" LEVER

Precision DPDT OFF - (ON) Lever 10 A 250 VAC 250 VDC 1.95 N Screw Chassis Mount
Honeywell 基本/快动开关 Lever Straight 16A @250VAC SPDT

V15 Basic Switch SPDT ON - (OFF), OFF - (ON) Lever 16 A 250 VAC 0.5 N Screw Chassis Mount Tray
Honeywell 基本/快动开关 BASIC SWITCH

V15 Standard SPST-NO ON - (OFF) Lever 16 A 250 VAC 1.96 N Quick Connect Chassis Mount
Honeywell 基本/快动开关 BASIC SWITCH

V15 Standard SPDT Lever 22 A 125 VAC, 250 VAC 1.96 N Quick Connect Chassis Mount
Honeywell 基本/快动开关 SPNO 5A QC PADDLE LEVER

V7 SPST OFF - (ON) Lever 5 A 277 VAC 0.5 N Screw Chassis Mount
Honeywell 基本/快动开关 V-BASIC SW SPNO 11A 277VAC STR LeverACTR

V7 SPST OFF - (ON) Lever 11 A 277 VAC 250 VDC 0.5 N Quick Connect Chassis Mount
Honeywell 基本/快动开关 BASIC SW SPNC 15A 277VAC STR LeverACTR

V7 Miniature SPST OFF - (ON) Lever 15 A 277 VAC 250 VDC 1.57 N Quick Connect Chassis Mount
Honeywell 基本/快动开关 V-BASIC SW SPDT Lever Qk Conn 0.8N

V7 Standard SPDT ON - (OFF), OFF - (ON) Lever 10 A 277 VAC 82 g Quick Connect Chassis Mount
Honeywell 基本/快动开关 N.C.SP 3A 277VAC MINI BASIC SWITCH

V7 Miniature SPST ON - (OFF) Lever 3 A 125 VAC 0.5 N Quick Connect Chassis Mount
Honeywell 基本/快动开关 SP NO 11A @ 277VAC

V7 Standard SPDT ON - (OFF), OFF - (ON) Lever 11 A 277 VAC 250 VDC 0.1 N Quick Connect Chassis Mount
Honeywell 基本/快动开关 V-BASIC SW SPNO 11A 277VAC STR LeverACTR

V7 Miniature SPST OFF - (ON) Lever 11 A 277 VAC 250 VDC 0.4 N Quick Connect Chassis Mount
Honeywell 基本/快动开关 VBASIC SW SPDT 100mA 125VAC STR LVR ACTR

V7 Miniature SPDT ON - (OFF), OFF - (ON) Lever 100 mA 125 VAC 0.5 N Screw Chassis Mount
Honeywell 基本/快动开关 V-BASIC SW SP NC 11A 277VAC 250VDC 2.78N

V7 Micro Switch SPST ON - (OFF) Lever 11 A 125 VAC 170 gf to 397 gf Quick Connect Chassis Mount
Honeywell 基本/快动开关 VBASIC SW SPDT 15.1A 250VAC STR LVR ACTR

V7 Standard SPDT ON - (OFF), OFF - (ON) Lever 15.1 A 277 VAC 0.5 N Quick Connect Chassis Mount
Honeywell 基本/快动开关 BASIC SW SPNC 20A 250Vac STR Actuator

Large SPST ON - (OFF) Lever 20 A 250 VAC 2.5 oz Screw Chassis Mount
Honeywell 基本/快动开关 BASIC SW SPDT 5 A 125/250VAC

ZM SPDT ON - (OFF), OFF - (ON) Lever 5 A 250 VAC 0.5 N Solder Pin PCB Mount
Honeywell 基本/快动开关 SPDT 6A 6(2)A 250 V NO SEAL STRT LEVER

ZW Subminiature SPDT ON - (OFF), OFF - (ON) Lever 100 mA 125 VAC, 250 VAC 150 g Solder Lug Chassis Mount IP00
Honeywell 基本/快动开关 BASIC SWITCH

ZW Subminiature SPDT ON - (OFF), OFF - (ON) Lever 6 A 125 VAC, 250 VAC 203 g Solder Lug Chassis Mount IP00
Honeywell 基本/快动开关 Subminiature Basics

ZX SPDT ON - (OFF), OFF - (ON) Lever 100 mA 48 VDC 0.5 N Chassis Mount
Honeywell 基本/快动开关 Submin Basics/ZX

ZX Micro Switch SPDT ON - (OFF), OFF - (ON) Lever 100 mA 125 VAC 60 VDC 50 gf Solder Pin PCB Mount IP00, IP40
Honeywell 基本/快动开关 BASIC SW,SPDT,3 A 125VAC STR LVR ACTR

ZX Subminiature SPDT ON - (OFF), OFF - (ON) Lever 3 A 125 VAC 0.29 N Solder Pin PCB Mount
OTTO 基本/快动开关 Basic Switch w/ Lever

B2-5 Miniature SPST OFF - (ON) Lever 7 A 115 VAC, 250 VAC 28 VDC 0.5 N Solder Pin PCB Mount