Crouzet 基本/快动开关

结果: 2,994
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 类型 触点形式 开关功能 致动器 电流额定值 电压额定值 AC 电压额定值 DC 工作力 端接类型 安装风格 IP 等级 封装
Crouzet 基本/快动开关 SNSW 10.1A 3 16 PLAIN 70507526
83161 Miniature SPDT ON - (OFF), OFF - (ON) Lever 16 A 250 VAC 0.8 N Quick Connect Chassis Mount IP40
Crouzet 基本/快动开关 3/2 NC VALVE ASSY 7/8" MTG HOLE

Chassis Mount
Crouzet 基本/快动开关 NC 3/2 MAN VLV 5/32"

Chassis Mount
Crouzet 基本/快动开关 SINGLE NO 3/ MAN VLV W/ADAPT

Chassis Mount
Crouzet 基本/快动开关 G ACT RLR R=24.1 FOR 161

Actuator Roller Lever 250 VAC 4 VDC Chassis Mount IP40

Crouzet 基本/快动开关 Microswitch, Miniature, V3-83161 Series, 831613 I W6A5 UL 161E R24.1 B

83160 Miniature SPDT ON - (OFF), OFF - (ON) Roller Lever 16 A 250 VAC 0.4 N Quick Connect Chassis Mount IP40
Crouzet 基本/快动开关 LOW FORCE DUAL CURRENT

83170 Subminiature Plunger 6 A 250 VAC 0.6 N Solder Pin, Right Angle PCB Mount IP40

Crouzet 基本/快动开关 Microswitch, Miniature, V3-83161 Series, 831613 C W6A5

83160 Miniature SPST-NO ON - (OFF), OFF - (ON) Plunger, Pin 16 A 250 VAC 0.8 N Quick Connect Chassis Mount IP40
Crouzet 基本/快动开关 SNSW 5A SLDR RLR 79215439
Subminiature SPDT ON - (OFF), OFF - (ON) Roller Lever 5 A 250 VAC 0.6 N Solder Lug Chassis Mount IP40
Crouzet 基本/快动开关 16A SPDT LoForce SLDR PLAIN R:4
V3D Miniature SPDT ON - (OFF), OFF - (ON) Lever 25 A 250 VAC 24 VDC 1 N Quick Connect Chassis Mount IP40
Crouzet 70500207
Crouzet 基本/快动开关 Microswitch accessory, for 83106-109-111-112-154 Series, PLATE L

Crouzet 79210424
Crouzet 基本/快动开关 Microswitch accessory, for 83160-139/V3/V3S/V3DS, PIN FOR LEVER 139/153 D2x7.8

Crouzet 83139503
Crouzet 基本/快动开关 Microswitch, Miniature, 83139 Series, 831395 I A S0.5

IP67
Crouzet X0007007
Crouzet 基本/快动开关 Microswitch accessory, for 83160/83139/V3/V3S/V3DS Series, LEVER 153B

Crouzet 83161894
Crouzet 基本/快动开关 Microswitch, Miniature, V3-83161 Series, 831618 SP4174 I W3 UL

Miniature SPDT ON - (OFF), OFF - (ON) Plunger, Pin 5 A 250 VAC 3 N Quick Connect Chassis Mount IP40
Crouzet 83161064
Crouzet 基本/快动开关 Microswitch, Miniature, V3-83161 Series, 831611 I W3 161L

Premium Miniature Micro Switch SPDT Plunger 16 A 250 VAC 3 N Quick Connect Chassis Mount IP40
Crouzet 基本/快动开关 V3D 0.1A NC HI-FRC SLDR PLNGR
V3D Miniature SPST-NC ON - (OFF), OFF - (ON) Plunger, Pin 50 mA 250 VAC 24 VDC 1 N Solder Lug Chassis Mount IP40
Crouzet 基本/快动开关 Microswitch, Miniature, V3DS-8329 Series, 83299 I W3

Miniature SPDT Plunger, Pin 3 A 250 VAC 1 N Quick Connect Chassis Mount IP67
Crouzet 基本/快动开关 Microswitch, Subminiature, V4-83170 Series, 831700 I X2

83170

Crouzet 基本/快动开关 F ACT SIMRLR R=22.2 FOR 161

Actuator Lever 250 VAC 4 VDC Chassis Mount IP40
Crouzet 基本/快动开关 Microswitch, Classic, 83106 Series, 831060 I W2

Micro Switch SPDT ON - (OFF), OFF - (ON) Plunger, Pin 5 A 250 VAC 4 N Quick Connect Chassis Mount IP40
Crouzet 基本/快动开关 Microswitch, Classic, Sealed Flat Pack, 5A 250VAC
83 123 Micro Switch SPDT ON - (OFF), OFF - (ON) Button 5 A 250 VAC 6 N Wire Lead Chassis Mount IP66, IP67, IP69
Crouzet 基本/快动开关 SLDSW 5A IP66 2.2M Cable

Micro Switch SPDT ON - (OFF), OFF - (ON) Button 5 A 250 VAC 6 N Wire Lead Chassis Mount IP66, IP67, IP69
Crouzet 基本/快动开关 831370 I W3 NON-UL

Miniature SPDT ON - (OFF), OFF - (ON) Lever 5 A 250 VAC 1.2 mN Quick Connect Chassis Mount IP40
Crouzet 基本/快动开关 Microswitch, Miniature, V3-83161 Series, 831613 I W2

Miniature SPDT ON - (OFF), OFF - (ON) Plunger, Pin 20 A 250 VAC 0.8 N Solder Lug Chassis Mount IP40