SPST 基本/快动开关

结果: 1,329
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 类型 触点形式 开关功能 致动器 电流额定值 电压额定值 AC 电压额定值 DC 工作力 端接类型 安装风格 IP 等级 封装
Marquardt Switches 基本/快动开关 SNAP ACTION SPNC

1117 Micro Switch SPST OFF - (ON) Plunger 16 A 400 VAC 3.5 N Quick Connect Chassis Mount IP40
Omron Electronics 基本/快动开关 Sim roller levr 61gf Seald lead wire .1 A

D2SW-P Subminiature SPST ON - (OFF), OFF - (ON) Simulated Roller Lever 100 mA 125 VAC 30 VDC 0.6 N Wire Lead Chassis Mount IP67
Omron Electronics 基本/快动开关 HINGE LEVER SPST-NO

D3M Subminiature SPST OFF - (ON) Lever 100 mA 30 VDC 0.5 N Quick Connect Chassis Mount IP40
Omron Electronics 基本/快动开关 Std Lever SPST-NO Rt actuate w/boss

D3SH Surface Mount Switch SPST OFF - (ON) Lever 1 mA 30 VDC 0.3 N SMD/SMT PCB Mount Reel, Cut Tape, MouseReel
Honeywell 基本/快动开关 V-BASIC SW SP NC 11A 277VAC QUICK CONN

V7 Miniature SPST (OFF) - ON Simulated Roller Lever 11 A 277 VAC 250 VDC 0.93 N Quick Connect Chassis Mount
Honeywell 基本/快动开关 SP NO 15A @ 277VAC

V7 Standard SPST OFF - (ON) Simulated Roller Lever 15 A 277 VAC 250 VDC 0.89 N Quick Connect Chassis Mount
OTTO 基本/快动开关 Short Straight Lever

B2-5 Subminiature SPST OFF - ON Lever 7 A 115 VAC 28 VDC 141 gf, 170 gf Solder Pin PCB Mount
OTTO 基本/快动开关 Standard Sldr 5A SPST-DB, SPDT-DB

P7 Subminiature SPST OFF - (ON) Button 3 A 115 VAC 28 VDC 1.7 lb Solder Lug PCB Mount IP68S
Honeywell 基本/快动开关 Sealed SE SLD MIN SW
Micro Switch SPST ON - OFF Plunger 5 A 250 VAC 30 VDC 142 gf to 482 gf Wire Lead Chassis Mount
C&K 基本/快动开关 Switch Snap-Acting Sp Roller

A Snap SPST OFF - (ON) Roller Lever 25 A 250 VAC 24 VDC 567 gf Quick Connect Chassis Mount Bulk
Omron Electronics 基本/快动开关 MINIATURE BASIC SW
D2JW Subminiature SPST OFF - (ON) Simulated Roller Lever 100 mA 30 VDC 2.45 N Wire Lead Chassis Mount IP67
Omron Electronics 基本/快动开关 Miniature Door Detection Switch
D3D Miniature SPST OFF - (ON) Lever 1 A 125 VAC 2 N Quick Connect Chassis Mount IP00
Omron Electronics 基本/快动开关 Miniature Door Detection Switch
D3DC Door Switch SPST OFF - (ON) Plunger 100 mA 30 VDC 1 N Connector Chassis Mount IP00
Omron Electronics 基本/快动开关 HINGE LEVER SPST-NC

D3M Subminiature SPST OFF - (ON) Lever 100 mA 30 VDC 0.5 N Quick Connect Chassis Mount IP40
Omron Electronics 基本/快动开关 HNGE RLR LVR SPST-NC

D3M Subminiature SPST OFF - (ON) Roller Lever 100 mA 30 VDC 0.5 N Quick Connect Chassis Mount IP40
Omron Electronics 基本/快动开关 HNGE RLR LVR SPST-NC

D3M Subminiature SPST OFF - (ON) Roller Lever 100 mA 30 VDC 1 N Quick Connect Chassis Mount IP40
Omron Electronics 基本/快动开关 Std Lever SPST-NO Rt actuate w/o boss

D3SH Surface Mount Switch SPST OFF - (ON) Lever 1 mA 30 VDC 0.3 N SMD/SMT PCB Mount Reel, Cut Tape
Omron Electronics 基本/快动开关 MINIATURE BASIC SWITCH

D3V Basic Switch SPST OFF - (ON) Lever 16 A 250 VAC 200 gf Quick Connect Chassis Mount IP40
Omron Electronics 基本/快动开关 Subminiature Basic Switch

SS-P Basic Switch SPST OFF - (ON) Lever 100 mA 30 VDC 1.47 N Solder Lug Chassis Mount IP40
Omron Electronics 基本/快动开关 5A PC/MNT LEVER NC/NR

SS Subminiature SPST ON - (OFF), OFF - (ON) Lever 5 A 125 VAC 0.49 N Solder Pin PCB Mount IP40
Omron Electronics 基本/快动开关 Hinge Lever 50gf 5A SPDT PCB

SS Subminiature SPST ON - (OFF), OFF - (ON) Lever 5 A 125 VAC 0.49 N Solder Pin PCB Mount IP40
Omron Electronics 基本/快动开关 MINIATURE BASIC SWITCH

V Miniature SPST Plunger 16 A 250 VAC 250 VDC 1.96 N Quick Connect Chassis Mount IP40
Omron Electronics 基本/快动开关 10A 250VAC 250VDC 1.96N Screw Mount

V Basic Switch SPST ON - (OFF) Plunger 10 A 250 VAC 1.96 N Quick Connect Chassis Mount IP40
Omron Electronics 基本/快动开关 SPST-NO Pin Plunger QC 15A 1.96N

V Basic Switch SPST OFF - (ON) Plunger 15 A 250 VAC 1.96 N Quick Connect Chassis Mount IP40
Omron Electronics 基本/快动开关 PIN PLUNGER SWITCH 400G MAX FORCE

V Miniature SPST ON - (OFF) Plunger, Pin 600 mA, 15 A 250 VAC 125 VDC 4 N Screw Chassis Mount IP40