SPST 基本/快动开关

结果: 1,329
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 类型 触点形式 开关功能 致动器 电流额定值 电压额定值 AC 电压额定值 DC 工作力 端接类型 安装风格 IP 等级 封装
Panasonic Industrial Devices 基本/快动开关 FS Switch Rolle
AV High Precision SPST OFF - ON Roller Lever 100 mA 250 VAC 125 VDC 0.98 N Solder Terminal PCB Mount IP40
Honeywell 基本/快动开关 V-BASIC SW NC SP 3A 277VAC 0.15N

V7 Micro Switch SPST ON - (OFF) Plunger, Pin 3 A 125 VAC 15 gf Quick Connect Chassis Mount
Honeywell 基本/快动开关 SPNO Plunger Qk Conn 5A 277VAC 3.89N SW

V7 Micro Switch SPST OFF - (ON) Plunger, Pin 5 A 277 VAC 170 gf to 397 gf Quick Connect Chassis Mount
Honeywell 基本/快动开关 BASIC SW SPNC 20 A 250VAC PIN PLGR ACTR

Micro Switch SPST OFF - (ON) Plunger 20 A 125 VAC 4.45 N Screw Chassis Mount
C&K 基本/快动开关 Switch Snap Spst 11A Lever Qc

TF Snap SPST OFF - (ON) Lever 11 A 277 VAC 250 VDC 75 gf Quick Connect Chassis Mount Bulk
Apem 基本/快动开关 SPST-NO OFF-MOM 10A 250VAC 40gf

Micro Switch SPST OFF - (ON) Lever 10 A 250 VAC 40 gf Quick Connect Chassis Mount
Honeywell 基本/快动开关 HD1 SUBMIN SEALED SWITCH

HD1 Micro Switch SPST ON - (OFF), OFF - (ON) Plunger 100 mA 12 VDC 200 gf Wire Lead Chassis Mount IP67
Honeywell 基本/快动开关 SWITCH, BASIC

V19 Micro Switch SPST ON - (OFF), OFF - (ON) Plunger, Pin 16 A 250 VAC 250 VDC 1.96 N Solder Pin PCB Mount IP40
Honeywell 基本/快动开关 N.O. SP PLGR Wire LD 7A 28VDC BASIC SW
Sealed SPST Plunger 7 A 28 VDC 5 oz to 17 oz Wire Lead Chassis Mount
E-Switch 基本/快动开关 SPST NO 70G AUS-MOM 125VAC

TS Subminiature SPST ON - (OFF) Button 100 mA 125 VAC 48 VDC 70 gf SMD/SMT PCB Mount Reel, Cut Tape
E-Switch 基本/快动开关 SUBMIN .1A@48VDC

TS Subminiature SPST ON - (OFF) Button 300 mA 125 VAC 48 VDC 70 gf Solder Pin PCB Mount Bulk
Panasonic Industrial Devices 基本/快动开关 FS Switch Simul

AV High Precision SPST OFF - ON Simulated Roller Lever 3 A 250 VAC 125 VDC 0.98 N Solder Pin PCB Mount IP40
OTTO 基本/快动开关 Standard Sldr 5A SPST-DB, SPDT-DB

P7 Subminiature SPST ON - (OFF) Button 3 A 115 VAC 28 VDC 1.7 lb Solder Lug PCB Mount IP64
Omron Electronics 基本/快动开关 SIM RLLR LVR SPST-NO

D3M Subminiature SPST OFF - (ON) Simulated Roller Lever 100 mA 30 VDC 1 N Quick Connect Chassis Mount IP40
Panasonic Industrial Devices 基本/快动开关 250VAC 3A 1.96N Turquo Pin Plunger

ABV Miniature SPST Plunger 3 A 250 VAC 1.96 N Quick Connect Chassis Mount
OTTO 基本/快动开关 High Current Single Break Switch

B2 Subminiature SPST OFF - ON Button 7 A 115 VAC 28 VDC 141 gf, 170 gf Solder Pin PCB Mount
OTTO 基本/快动开关 Standard Sldr 5A SPST-DB, SPDT-DB

P7 Subminiature SPST OFF - (ON) Button 3 A 115 VAC 28 VDC 1.7 lb Solder Lug PCB Mount IP68S
OTTO 基本/快动开关 Standard Sldr 5A SPST-DB, SPDT-DB

P7 Subminiature SPST OFF - (ON) Button 3 A 115 VAC 28 VDC 1.7 lb Solder Lug PCB Mount IP64
OTTO 基本/快动开关 Standard Sldr 5A SPST-DB, SPDT-DB

P7 Subminiature SPST OFF - (ON) Button 3 A 115 VAC 28 VDC 1.7 lb Solder Lug PCB Mount IP64
OTTO 基本/快动开关 Standard Sldr 5A SPST-DB, SPDT-DB

P7 Subminiature SPST ON - (OFF) Button 3 A 115 VAC 28 VDC 1.7 lb Solder Lug PCB Mount IP68S Bulk
OTTO 基本/快动开关 Low-Level Mil Sldr 5A SPST-DB, SPDT-DB

P7 Subminiature SPST OFF - (ON) Button 3 A 115 VAC 28 VDC 1.7 lb Solder Lug PCB Mount IP68S
OTTO 基本/快动开关 Standard Sldr 5A SPST-DB, SPDT-DB

P7 Subminiature SPST OFF - (ON) Button 3 A 115 VAC 28 VDC 1.7 lb Solder Lug PCB Mount IP68S
OTTO 基本/快动开关 Std Sldr 5A Blk Bez Ylw Button

Subminiature SPST ON - (OFF) Button 3 A 115 VAC 28 VDC 1.7 lb Solder Lug PCB Mount IP68S
OTTO 基本/快动开关 Std Sldr 5A Blk Bez Grn Button

Subminiature SPST ON - (OFF) Button 3 A 115 VAC 28 VDC 1.7 lb Solder Lug PCB Mount IP68S
Honeywell 基本/快动开关 Sealed SE SLD MIN SW
Subminiature SPST ON - OFF Plunger 5 A 250 VAC 30 VDC 1.4 N Wire Lead Chassis Mount