Crouzet 基本/快动开关

结果: 2,993
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 类型 触点形式 开关功能 致动器 电流额定值 电压额定值 AC 电压额定值 DC 工作力 端接类型 安装风格 IP 等级 封装
Crouzet 基本/快动开关 Microswitch, Sub-subminiature, V5D-83194 Series, 831940 I W2

Subminiature SPDT ON - (OFF), OFF - (ON) Roller 5 A 250 VAC 1.4 N Quick Connect Chassis Mount IP40
Crouzet 基本/快动开关 Microswitch, Sub-subminiature, V5S-8320 Series, 83200 FD0

8320 Subminiature SPDT ON - (OFF), OFF - (ON) Plunger, Pin 4 A 250 VAC 1.5 N Solder Pin PCB Mount IP67, IP69


Crouzet 基本/快动开关 SUBSW 0.5A THREADED BARREL

Subminiature SPDT ON - (OFF), OFF - (ON) Plunger 5 A 250 VAC 1.7 N Quick Connect Chassis Mount IP40
Crouzet 基本/快动开关 NO 3/2 MAN VLV 5/32"

Chassis Mount
Crouzet 70599106
Crouzet 基本/快动开关 SCREW M2X14.5

Chassis Mount
Crouzet 79210997
Crouzet 基本/快动开关 ACT ARM OFFSET FOR LIMITS

Chassis Mount
Crouzet 83106125
Crouzet 基本/快动开关 Microswitch, Classic, 83106 Series, 831060 I W3 Q

Crouzet 83170412
Crouzet 基本/快动开关 Microswitch, Subminiature, V4-83170 Series, 831704 I X3



Crouzet 基本/快动开关 52S R=22.6 ACT SW-83118-119-20

Chassis Mount
Crouzet 基本/快动开关 SNSW 0.1A SLDR PLNSCRW79218491
Subminiature SPDT ON - (OFF), OFF - (ON) Lever 5 A 250 VAC 0.6 N Solder Lug Chassis Mount IP40
Crouzet 基本/快动开关 Microswitch, Miniature, V3DS-8329 Series, 83299 I F0

Miniature SPDT Plunger, Pin 3 A 250 VAC 1 N Wire Lead Chassis Mount IP67
Crouzet 83160702
Crouzet 基本/快动开关 Microswitch, Miniature, 831607 Series, 831607 I W2

Miniature SPDT Plunger, Pin 16 A 250 VAC 4 N Quick Connect Chassis Mount IP40
Crouzet 基本/快动开关 SLDSW 5A 2.0M FLTPB

Micro Switch SPDT ON - (OFF), OFF - (ON) Button 5 A 250 VAC 6 N Wire Lead Chassis Mount IP66, IP67, IP69
Crouzet 基本/快动开关 Microswitch, Subminiature, V4-83170 Series, 831700 I X1

Subminiature SPDT ON - (OFF), OFF - (ON) Plunger, Pin 10 A 250 VAC 1.5 N Solder Pin PCB Mount IP40
Crouzet 基本/快动开关 Microswitch, Subminiature, V4S-8318 Series, 83181 I FG0

V4S Subminiature SPDT ON - (OFF), OFF - (ON) Plunger, Pin 6 A 250 VAC 24 VDC 2.5 N Wire Lead Chassis Mount IP67, IP69

Crouzet 基本/快动开关 Microswitch, Subminiature, V4S-8318 Series, 83186 I FG0

V4S Subminiature SPDT ON - (OFF), OFF - (ON) Plunger, Pin 6 A 250 VAC 24 VDC 2.5 N Wire Lead Chassis Mount IP67, IP69


Crouzet 基本/快动开关 C ACT PLAN R=50 FOR 161

Actuator 250 VAC Chassis Mount


Crouzet 基本/快动开关 54B R=13.7 ACT SW-83132-33-34

Actuator Lever 5 A 250 VAC 0.16 N Chassis Mount IP67
Crouzet 83169015
Crouzet 基本/快动开关 Microswitch, Miniature, V3S-83169 Series, 831690 I C0.5

IP67
Crouzet 基本/快动开关 Microswitch, Classic, 83123 Series, 83123 C 2.1

IP66
Crouzet 基本/快动开关 Microswitch, Miniature, V3D-8326 Series, 83261 SP9328 I W3

V3
Crouzet 基本/快动开关 SLDSW 6A .110 PLAIN 79218605
V4 8318 Lever 2.5 N Quick Connect Chassis Mount IP67
Crouzet 基本/快动开关 B9 ACT FOR SW-83101-112 154

Actuator 250 VAC 4 N Chassis Mount


Crouzet 基本/快动开关 54E2 R=14.1 ACT SW-83132-33-34

Actuator Lever 5 A 250 VAC 0.17 N Chassis Mount IP67
Crouzet 基本/快动开关 3POS BLK TGL SPR RET-2 NC81 VL

Manual Valves ON - (OFF) Lever 8 N to 18 N Screw Chassis Mount Bulk