LIMIT SWITCH 基本/快动开关

结果: 327
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 类型 触点形式 开关功能 致动器 电流额定值 电压额定值 AC 电压额定值 DC 工作力 端接类型 安装风格 IP 等级 封装
Honeywell 基本/快动开关 SPDT Roller Lever 4A 115VAC 28VDC BASC SW
SPDT ON - (OFF), OFF - (ON) 0.5 N Screw Chassis Mount
C&K 基本/快动开关 SPDT 3A PIN PCB LIMIT LEVER

ZMSM Snap SPDT ON - (OFF), OFF - (ON) Plunger, Pin 125 VAC 12 VDC 1.3 N Solder Pin PCB Mount IP67 Bulk
Honeywell 基本/快动开关 ENCLOSED SW 4PDT 1A Top Roller PLGR WIRE
4PDT ON - OFF Roller Plunger 1 A 28 VDC 0.5 N Screw Chassis Mount
Honeywell 基本/快动开关 1NC 1NO SPDT SNAP 120VAC EXP PROOF
CX SPDT ON - (OFF), OFF - (ON) Lever 1 A 125 VAC 1.3 N Wire Lead Chassis Mount
Honeywell 基本/快动开关 DPDT 2NC 2NO 10A Top Plunger

Standard DPDT ON - (OFF) Plunger 10 A 600 VAC 250 VDC 0.5 N Solder Pin Chassis Mount IP67
Honeywell 基本/快动开关 SW TOGGLE 4PDT 3POS SOLD T2 typ Term
DPDT OFF - (ON) Plunger 7 A 28 VDC 0.5 N Wire Lead Chassis Mount
Honeywell 基本/快动开关 ENCLOSED SW SPDT 7A Top Roller PLGR WIRE
SPDT ON - (OFF), OFF - (ON) Roller Plunger 7 A 28 VDC 53.4 N Screw Chassis Mount
Omron Automation and Safety 基本/快动开关 Limit SW, Roller lever,SPDT
D4A-N General Purpose SPDT ON - (OFF), OFF - (ON) Roller Lever 10 A 125 VAC 30 VDC 0.39 N Screw Chassis Mount IP67 Bulk
Honeywell 基本/快动开关 SPDT .1A 125V .59N NO SEAL PIN PLUNGER

ZM Subminiature SPDT ON - (OFF), OFF - (ON) Plunger 100 mA 125 VAC 30 VDC 0.5 N Screw Chassis Mount
Honeywell ML-1327
Honeywell 基本/快动开关 N.C. SP 1A ENCLOSED SWITCH
0.5 N Chassis Mount
Crouzet 79215332
Crouzet 基本/快动开关 ACT ARM ADJUSTBL FOR LIMITS

Chassis Mount
Honeywell 基本/快动开关 Enclosed SW DPDT 4 A Top Roller PLGR SCRW

EN DPDT OFF - (ON) Roller Plunger 4 A 28 VDC 0.1 N Screw Chassis Mount
Honeywell 41EN46-2
Honeywell 基本/快动开关 Enclosed Switch 4A

BZ Plunger 0.5 N Chassis Mount
Honeywell ML-1329
Honeywell 基本/快动开关 N.C. SP 1A ENCLOSED SWITCH
0.5 N Screw Chassis Mount
Honeywell 21HE9-6
Honeywell 基本/快动开关 N.O./N.C. SPDT 5A Enclosed Switch
SPDT ON - (OFF), OFF - (ON) Chassis Mount
Honeywell 121EN93-2
Honeywell 基本/快动开关 Enclosed Sw SPDT 4A
BZ SPDT ON - (OFF), OFF - (ON) Chassis Mount
Crouzet 79215314
Crouzet 基本/快动开关 RLR ACT ASS'Y LMT SW-83823.0

Chassis Mount
Honeywell 21HE23-RB
Honeywell 基本/快动开关 N.O./N.C. SPDT 5A Enclosed Switch
SPDT ON - (OFF), OFF - (ON) Solder Pin Chassis Mount
Honeywell ML-1282
Honeywell 基本/快动开关 N.O./N.C. SPDT 1A ENCLOSED SWITCH
SPDT ON - (OFF), OFF - (ON) 0.5 N Chassis Mount
Apem MAB0104G01B06B01A
Apem 基本/快动开关 16A 125VAC 3.5N N.O. 0.8 x 6.3mm QC

MAB Chassis Mount
Honeywell 41EN45-6
Honeywell 基本/快动开关 N.O./N.C. SPDT 4A Enclosed Switch
BZ SPDT ON - (OFF), OFF - (ON) 0.5 N Chassis Mount
Crouzet 83139008
Crouzet 基本/快动开关 Microswitch, Miniature, 83139 Series, 831390 I A S0.5 139EX R28.7

Limit SPDT ON - (OFF), OFF - (ON) Plunger, Pin 6 A 250 VAC 3 N Wire Lead Chassis Mount IP67
Honeywell GSAA20C
Honeywell 基本/快动开关 DPDT 2NC 2NO 10A Top Roller Plunger

Standard DPDT ON - (OFF) Plunger 10 A 600 VAC 250 VDC 0.5 N Solder Pin Chassis Mount IP67
Honeywell 444EN222-6
Honeywell 基本/快动开关 Enclosed SW SPDT 5A
SPDT ON - (OFF), OFF - (ON) 0.5 N Quick Connect Chassis Mount
Honeywell 41EN27-2
Honeywell 基本/快动开关 N.O./N.C. SPDT 4A Enclosed Switch
BZ SPDT ON - (OFF), OFF - (ON) 0.5 N Screw Chassis Mount