Miniature 基本/快动开关

结果: 920
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 类型 触点形式 开关功能 致动器 电流额定值 电压额定值 AC 电压额定值 DC 工作力 端接类型 安装风格 IP 等级 封装
Honeywell 基本/快动开关 SUBMINI SW SPDT 5A 250Vac PinPlung ACTR

SM Miniature SPDT ON - (OFF), OFF - (ON) Plunger 5 A 250 VAC 28 VDC 1.39 N Solder Turret Chassis Mount
Honeywell 基本/快动开关 SPDT PLUNGER PC PINS 7A 115VAC 28VDC SW

Miniature SPDT ON - (OFF), OFF - (ON) Plunger 7 A 250 VAC 28 VDC 1.4 N Solder Pin Chassis Mount
Honeywell 基本/快动开关 SPDT 5A at 250Vac Rod ACTR,Door Switch

AC Miniature SPDT ON - (OFF), OFF - (ON) Lever 15 A 250 VAC 250 VDC Screw Chassis Mount
Honeywell 基本/快动开关 Snap Action Lever 1A 0.39N Thru-Hole

SM Miniature SPDT ON - (OFF), OFF - (ON) Lever 1 A 250 VAC 30 VDC 40 g Solder Lug Chassis Mount
Honeywell 基本/快动开关 SPDT 1A Snap Action Basic Switch

SM Miniature SPDT ON - (OFF), OFF - (ON) Simulated Roller Lever 1 A 125 VAC 30 VDC 0.5 N Screw Chassis Mount
Honeywell 基本/快动开关 SPDT 5A 250V .39N NO SEAL ROLLER LEVER

SM Miniature SPDT ON - (OFF), OFF - (ON) Simulated Roller Lever 5 A 250 VAC 30 VDC 0.5 N Solder Pin Chassis Mount
Honeywell 基本/快动开关 BASIC SW SPDT 4 A 250VAC STR LVR ACTR

SM Miniature SPDT ON - (OFF), OFF - (ON) Lever 5 A 250 VAC 30 VDC 0.16 N Quick Connect Chassis Mount
Honeywell 基本/快动开关 BASIC SW SPDT 11 A 250 Vac

SM Miniature SPDT ON - (OFF), OFF - (ON) Plunger 11 A 250 VAC 125 VDC 1.39 N Solder Pin PCB Mount
Honeywell 基本/快动开关 BASIC SWITCH SPDT 11A 250VAC 30VDC

SM Miniature SPDT ON - (OFF), OFF - (ON) Plunger 11 A 250 VAC 125 VDC 1.39 N Solder Pin PCB Mount
Honeywell 基本/快动开关 Tandem SW SPDT 20A 250Vac STR LVR ACTR

AS Miniature SPDT ON - (OFF), OFF - (ON) Lever 20 A 250 VAC 3.89 N Screw Chassis Mount
Honeywell 基本/快动开关 V-BASIC SW SPNO 6A 277VAC 1.13N PLUNGER

V7 Miniature SPST OFF - (ON) Plunger 6 A 125 VAC 0.5 N Solder Pin Chassis Mount
ITW Switches 基本/快动开关 SNAP ACTION SWITCH MINI 10A DBL POLE

22 Miniature DPDT ON - (OFF), OFF - (ON) Plunger 10 A 125 VAC, 250 VAC 28 VDC 4.7 N Solder Lug Chassis Mount
ITW Switches 基本/快动开关 SW 14-74902-6 SNAP ACTION

65 Miniature DPDT OFF - (ON) Roller Lever 8 A 250 VAC 28 VDC 0.5 N Solder Pin Chassis Mount
Crouzet 基本/快动开关 Heavy Duty Miniature Snap-Action Microswitch 831604 I W2 Lever 70507720 16(4)A 250V 10(4)A 400V

Miniature Lever Chassis Mount
Crouzet 基本/快动开关 SNSW 15.1A 1 4 TLSPBFACTONLY
83161 Miniature SPDT ON - (OFF), OFF - (ON) Roller Plunger 15.1 A 125 VAC, 250 VAC 0.8 N Quick Connect Chassis Mount
Crouzet 基本/快动开关 SNSW 15.1A 3 16 PLAIN 70507524
83161 Miniature SPDT ON - (OFF), OFF - (ON) Lever 15.1 A 125 VAC, 250 VAC 0.8 N Quick Connect Chassis Mount
Crouzet 基本/快动开关 SNSW 0.1A 3 16 PLAIN 70507524
83161 Miniature SPDT ON - (OFF), OFF - (ON) Lever 100 mA 250 VAC 0.8 N Quick Connect Chassis Mount IP40
Crouzet 基本/快动开关 16A SPDT LoForce SLDR PLNGR
V3D Miniature SPDT ON - (OFF), OFF - (ON) Plunger 25 A 250 VAC 24 VDC 1 N Quick Connect Chassis Mount IP40
Crouzet 基本/快动开关 16A SPDT LoForce SLDR ROLR R
V3D Miniature SPDT ON - (OFF), OFF - (ON) Roller Lever 25 A 250 VAC 24 VDC 1 N Quick Connect Chassis Mount IP40
Crouzet 基本/快动开关 V3D 16A NO LO-FRC SLDR PLAIN R:40M
V3D Miniature SPST OFF - (ON) Lever 25 A 250 VAC 24 VDC 1 N Quick Connect Chassis Mount IP40
Crouzet 基本/快动开关 Microswitch, Miniature, V3DS-8329 Series, 83290 I F0

Miniature SPDT Plunger, Pin 10 A 250 VAC 4.5 N Wire Lead Chassis Mount IP67
Marquardt Switches 基本/快动开关 SNAP ACTION SPDT MOMENTARY

Miniature Chassis Mount
Marquardt Switches 基本/快动开关 SNAP ACTION

1055 Miniature Chassis Mount
Marquardt Switches 基本/快动开关 SNAP ACTION SPDT MOMENTARY

1080 Miniature Chassis Mount
OTTO 基本/快动开关 WAS B3-12141 W/1200V DIELECTRIC

B3 Miniature SPDT ON - (OFF), OFF - (ON) Button 8 A 125 VAC 28 VDC 1.4 N Solder Pin PCB Mount