V7 系列 基本/快动开关

结果: 200
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 类型 触点形式 开关功能 致动器 电流额定值 电压额定值 AC 电压额定值 DC 工作力 端接类型 安装风格 封装
Honeywell 基本/快动开关 V-BASIC SW SPNO 0.1A 125VAC PinPlung ACT

V7 Micro Switch SPST-NC OFF - (ON) Plunger, Pin 100 mA 125 VAC 25 gf Quick Connect Chassis Mount
Honeywell 基本/快动开关 V-BASIC SW SPDT 3A 277VAC Plunger

V7 Miniature SPDT ON - (OFF), OFF - (ON) Plunger 3 A 125 VAC 0.5 N Quick Connect Chassis Mount
Honeywell 基本/快动开关 V-BASIC SW SPNO 3A 250Vac PinPlung ACTR

V7 SPST OFF - (ON) Plunger 3 A 277 VAC 0.5 N Screw Chassis Mount
Honeywell 基本/快动开关 V-BASIC SW SPNO 3A 250Vac PinPlung ACTR

V7 Micro Switch SPST OFF - (ON) Plunger, Pin 3 A 125 VAC 15 gf Solder Pin Chassis Mount
Honeywell 基本/快动开关 V-BASIC SW NC SP 3A 277VAC 0.15N

V7 Miniature SPST ON - (OFF) Plunger 3 A 125 VAC 15 g Quick Connect Chassis Mount
Honeywell 基本/快动开关 V-BASIC SW SPDT 5A 250VAC STR STL ACTR

V7 Micro Switch SPDT ON - (OFF), OFF - (ON) Plunger, Pin 5 A 277 VAC 100 gf Quick Connect Chassis Mount
Honeywell 基本/快动开关 V-BASIC SW SP NC 11A 277VAC 250VDC 2.78N

V7 Micro Switch SPST ON - (OFF) Lever 11 A 125 VAC 170 gf to 397 gf Quick Connect Chassis Mount
Honeywell 基本/快动开关 BASIC SWITCH

V7 15 A 125 VAC 6 oz to 14 oz
Honeywell 基本/快动开关 VBASIC SW SPDT 15.1A 250VAC STR LVR ACTR

V7 Standard SPDT ON - (OFF), OFF - (ON) Lever 15.1 A 277 VAC 0.5 N Quick Connect Chassis Mount
Honeywell 基本/快动开关 SWITCH, BASIC

V7 SPDT 15 A 125 VAC 150 g
Honeywell 基本/快动开关 100 mA @ 125 VAC Strght Lever Actutor

V7 Micro Switch SPDT ON - (OFF), OFF - (ON) Lever 100 mA 125 VAC 85 gf Quick Connect Chassis Mount
Honeywell 基本/快动开关 V-BASIC SW SPNC 0.1A 125VAC 1.73N PNL MNT

V7 Micro Switch SPST-NC ON - (OFF), OFF - (ON) Roller 100 mA 125 VAC 150 gf Quick Connect Chassis Mount
Honeywell 基本/快动开关 V-BASIC SW SPNO 6A 277VAC 1.13N PLUNGER

V7 Miniature SPST OFF - (ON) Plunger 6 A 125 VAC 0.5 N Solder Pin Chassis Mount
Honeywell 基本/快动开关 Mini Basic SW,SPDT 21 A at 125 Vac

V7 Micro Switch SPDT ON - (OFF), OFF - (ON) Plunger, Pin 21 A 277 VAC 150 gf Quick Connect Chassis Mount
Honeywell 基本/快动开关 V-BASIC SW SPDT 25A 277VAC PinPlung ACTR

V7 SPDT ON - (OFF), OFF - (ON) 0.5 N Screw Chassis Mount
Honeywell 基本/快动开关 V-BASIC SW SPDT 11A 250VAC STR STL LEVER

V7 SPDT ON - (OFF), OFF - (ON) 0.5 N Chassis Mount
Honeywell V7-1B17D8-122-1
Honeywell 基本/快动开关 SPDT 11A 277VAC basic switch

V7 SPDT ON - (OFF), OFF - (ON) 0.5 N Chassis Mount
Honeywell V7-2H15D8-000-2
Honeywell 基本/快动开关 SPDT Plunger Qk Conn 0.74N Panel Mount

V7 SPDT ON - (OFF), OFF - (ON) 0.5 N Quick Connect Chassis Mount
Honeywell V7-3E19E9-000-1
Honeywell 基本/快动开关 SPDT 250VAC basic switch

V7 SPDT ON - (OFF), OFF - (ON) 0.5 N Screw Chassis Mount
Honeywell V7-5F23D8-636-1
Honeywell 基本/快动开关 V-BASIC SW SPNO 3A 277VAC 0.02N

V7 Plunger 0.5 N Screw Chassis Mount
Honeywell V7-7B37E9-000-1
Honeywell 基本/快动开关 V BASIC SW 11A 277VAC 250VDC 2.22N

V7 0.5 N Chassis Mount
Honeywell V7-1X2AE9-292
Honeywell 基本/快动开关 6A 125/250/277VAC

V7 Miniature SPST ON - (OFF) Simulated Roller Lever 6 A 277 VAC 0.5 N Quick Connect Chassis Mount
Honeywell V7-2S17D8-207
Honeywell 基本/快动开关 V Basics

V7 Chassis Mount
Honeywell V7-2A27D8-000-4
Honeywell 基本/快动开关 N.O.SP Plunger Quick Connect 5A 277VAC SW

V7 0.5 N Screw Chassis Mount
Honeywell V7-5F17E7B1-000-1
Honeywell 基本/快动开关 V-BASIC SW

V7 0.5 N Screw Chassis Mount