CABLE 拉索开关

结果: 620
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 致动器 致动器长度 致动器材料 致动器样式 触点形式 开关功能 电流额定值 电压额定值 AC 电压额定值 DC 安装风格 端接类型 最小工作温度 最大工作温度 IP 等级 NEMA 额定值 颜色 照明 照明颜色 灯类型 特点 外壳材料 寿命 封装

Omron Automation and Safety 拉索开关 ER6022-031NL
Push-Pull ON - OFF 5 mA 120 VAC 24 VDC Panel Mount Screw - 25 C + 80 C IP67 Yellow Illuminated Aluminum

Omron Automation and Safety 拉索开关 ER6022-031NE
Push-Pull ON - OFF 5 mA 120 VAC 24 VDC Panel Mount Screw - 25 C + 80 C IP67 Yellow Illuminated Aluminum

Omron Automation and Safety 拉索开关 ER6022-022ME
Push-Pull ON - OFF 5 mA 120 VAC 24 VDC Panel Mount Screw - 25 C + 80 C IP67 Yellow Illuminated Aluminum

Omron Automation and Safety 拉索开关 ER6022-030NEL
Push-Pull ON - OFF 5 mA 120 VAC 24 VDC Panel Mount Screw - 25 C + 80 C IP67 Yellow Illuminated Aluminum
Honeywell 拉索开关 SAFETY

250 ft 1 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell 拉索开关 2NC/2NO 250Vac Cable Pull Safe Swch

500 ft 2 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell 拉索开关 SAFETY

500 ft 2 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell 拉索开关 Safety/2CPS

500 ft 2 Cable 3 NC + 1 NO ON - OFF 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle

Omron Automation and Safety 拉索开关 ER6022-022M
Push-Pull ON - OFF 5 mA 120 VAC 24 VDC Panel Mount Screw - 25 C + 80 C IP67 Yellow Illuminated Aluminum

Omron Automation and Safety 拉索开关 ER6022-022MEL
Push-Pull ON - OFF 5 mA 120 VAC 24 VDC Panel Mount Screw - 25 C + 80 C IP67 Yellow Illuminated Aluminum

Omron Automation and Safety 拉索开关 ER6022-022NELAC
Push-Pull ON - OFF 5 mA 120 VAC 24 VDC Panel Mount Screw - 25 C + 80 C IP67 Yellow Illuminated Aluminum
Honeywell 拉索开关 SAFETY

500 ft 2 Cable 2 NO + 2 NC 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Altech 611.1411.161
Altech 拉索开关 SD-U1
Non-Illuminated
Honeywell 拉索开关 Safety/1CPS

250 ft 1 Cable 1 NO + 1 NC ON - OFF 50 mA 250 VAC 60 VDC Chassis Mount, M20 x 3 Quick Connect - 40 C + 80 C IP67 1, 4, 12, 13 Red Non-Illuminated Die-Cast Zinc 1000000 Cycle
Altech 601.2991.098
Altech 拉索开关 SRM-A2Z/U1Z-LU-175
Altech 601.1629.068
Altech 拉索开关 SR-U2Z-NA-QF-175-L0-0-0
Non-Illuminated
Altech 601.1691.080
Altech 拉索开关 SR-A4Z-0-QF-100-L0-0-0
Non-Illuminated
Honeywell 拉索开关 Safety/2CPS

500 ft 2 Cable 2 NO + 2 NC OFF - (ON) 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 Screw - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Altech 601.1831.134 GEXPRO
Altech 拉索开关 ROPE PULL SWITCH
Altech 601.2961.105
Altech 拉索开关 SRM-A2Z/A2Z-LU-175
Honeywell 拉索开关 Safety/2CPS

500 ft 2 Cable 2 NO + 2 NC OFF - (ON) 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 Screw - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Altech 607.3200.057
Altech 拉索开关 ASI SLK-M-R0-A0-0
Non-Illuminated
Altech 607.6200.007
Altech 拉索开关 ASI SWITCH ASI SRM-QF-175
Honeywell 拉索开关 SAFETY

500 ft 2 Cable 3 NC + 1 NO 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle
Honeywell 拉索开关 Safety/2CPS

500 ft 2 Cable 2 NO + 2 NC OFF - (ON) 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 Screw - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle