H 拉索开关

结果: 625
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 致动器 致动器长度 致动器材料 致动器样式 触点形式 开关功能 电流额定值 电压额定值 AC 电压额定值 DC 安装风格 端接类型 最小工作温度 最大工作温度 IP 等级 NEMA 额定值 颜色 照明 照明颜色 灯类型 特点 外壳材料 寿命 封装
Altech 601.1411.868
Altech 拉索开关 SD-U1 P-RAST
Non-Illuminated
Altech 601.2811.029
Altech 拉索开关 SEM2-U1Z
Non-Illuminated
Altech 601.2831.022
Altech 拉索开关 SIEM2-UV1Z
Non-Illuminated
Altech 601.2929.085
Altech 拉索开关 SRM-U1Z/U1Z-QF-175
Non-Illuminated
Altech 611.2431.121
Altech 拉索开关 SID-UV1Z/E1 P-RAST
Altech 601.1891.130
Altech 拉索开关 SRO-I73-31-VT30-1
Altech 601.1891.135
Altech 拉索开关 SRO-I73-31-VT30-2
Altech 601.2891.139
Altech 拉索开关 SRO-M78-31-VT30-1
Altech 601.2891.143
Altech 拉索开关 SRO-M78-31-VT30-2
Altech 601.2431.877
Altech 拉索开关 SID-UV1Z
Non-Illuminated
Altech 601.2441.907
Altech 拉索开关 SID-UV2Z P-RAST
Non-Illuminated
Altech 601.2921.089
Altech 拉索开关 SRM-U1Z/U1Z-LU-175
Non-Illuminated
Altech 601.2921.091
Altech 拉索开关 SRM-U1Z/U1Z-LU-300
Non-Illuminated
Altech 601.2921.092
Altech 拉索开关 SRM-U1Z/U1Z-LU-300-E
Non-Illuminated
Altech 601.2929.086
Altech 拉索开关 SRM-U1Z/U1Z-QF-175-E
Non-Illuminated
Altech 601.2929.087
Altech 拉索开关 SRM-U1Z/U1Z-QF-300
Non-Illuminated
Altech 601.2929.088
Altech 拉索开关 SRM-U1Z/U1Z-QF-300-E
Non-Illuminated
Altech 611.2431.050
Altech 拉索开关 SID-UV1Z P-RAST

Non-Illuminated
Honeywell 拉索开关 1NC/1NO 1/2 NPT 24 VDC LED

250 ft 1 Cable 1 NO + 1 NC 50 mA 250 VAC 60 VDC Chassis Mount, 1/2 in NPT x 3 - 40 C + 80 C IP67 1, 4, 12, 13 Red Illuminated LED Die-Cast Zinc 1000000 Cycle

Omron Automation and Safety 拉索开关 ER5018-030M

3 NC ON - OFF 2.5 A, 6 A 120 VAC 24 VDC Chassis Mount, M20 x 3 Screw - 25 C + 80 C IP67 Yellow Non-Illuminated E-Stop Not Included, Indicator Beacon Not Included Aluminum Alloy

Omron Automation and Safety 拉索开关 ER5018-030ME

3 NC ON - OFF, OFF - ON 2.5 A, 6 A 120 VAC 24 VDC Chassis Mount, M20 x 3 Screw - 25 C + 80 C IP67 Yellow Non-Illuminated E-Stop Included, Indicator Beacon Not Included Aluminum Alloy

Omron Automation and Safety 拉索开关 ER6022-031NEL
Push-Pull ON - OFF 5 mA 120 VAC 24 VDC Panel Mount Screw - 25 C + 80 C IP67 Yellow Illuminated Aluminum

Omron Automation and Safety 拉索开关 ER5018-021M

1 NO + 2 NC ON - OFF, OFF - ON 2.5 A, 6 A 120 VAC 24 VDC Chassis Mount, M20 x 3 Screw - 25 C + 80 C IP67 Yellow Non-Illuminated E-Stop Not Included, Indicator Beacon Not Included Aluminum Alloy
Banner Engineering 拉索开关 KIT, RP-RM83F-38LTE-86236 with RPAK-CHP2-40 and RPA-S6-1
Heavy-Duty Rope Pull Emergency Stop Switch 37.5 m Zinc Alloy Die-Cast 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Banner Engineering 拉索开关 KIT, RP-RM83F-38LTE-86271 with RPAK-CHP2-40 and RPA-S6-1
Heavy-Duty Rope Pull Emergency Stop Switch 37.5 m Zinc Alloy Die-Cast 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle