CABLE 拉索开关

结果: 620
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 类型 致动器 致动器长度 致动器材料 致动器样式 触点形式 开关功能 电流额定值 电压额定值 AC 电压额定值 DC 安装风格 端接类型 最小工作温度 最大工作温度 IP 等级 NEMA 额定值 颜色 照明 照明颜色 灯类型 特点 外壳材料 寿命 封装
Telemecanique 拉索开关 DualcablepullswitchBootedw/opilotlight
2 Cable Non-Illuminated Bulk
Honeywell 拉索开关 Explosion-proof 1/2NPT- Slvr Contcts

Cable Cable SPST ON - OFF Chassis Mount Non-Illuminated
Telemecanique 拉索开关 CABLE PULL SWITCH 240VAC 10A XY2C
1 NO + 1 NC 10 A 240 VAC Non-Illuminated
Telemecanique 拉索开关 CABLE PULL SW 300VAC 10AMP XY2CE+OPTIONS
270 mA, 3 A 240 VAC 250 VDC
Banner Engineering 拉索开关 KIT, RP-RM83F-38LTE-86236 with RPAK-CHP2-40 and RPA-S6-1
Heavy-Duty Rope Pull Emergency Stop Switch 37.5 m Zinc Alloy Die-Cast 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Banner Engineering 拉索开关 Heavy-Duty Metal Emergency Stop Rope Pull; Ring Attachment, 75 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contacts, PNP Aux Output
Heavy-Duty Rope Pull Emergency Stop Switch 75 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Honeywell 拉索开关 Limit Switch

Cable 4PDT 10 A 300 VAC - 40 C + 85 C IP54 Illuminated LED 50000 Cycle
Telemecanique 拉索开关 CABLE PULL SWITCH 240VAC 10AMP XY2C +OPT
10 A 240 VAC
Telemecanique 拉索开关 ATEX TRIPWIRE
270 mA, 3 A 240 VAC 250 VDC
Telemecanique 拉索开关 CABLE PULL SWITCH 240VAC 10A XY2C
1 NO + 1 NC 10 A 240 VAC Non-Illuminated Bulk
Banner Engineering 拉索开关 Heavy-Duty Metal Emergency Stop Rope Pull; Turnbuckle Attachment, 38 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contacts

Heavy-Duty Rope Pull Emergency Stop Switch 37.5 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Banner Engineering 拉索开关 Heavy-Duty Metal Emergency Stop Rope Pull; Ring Attachment, 75 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contacts
Heavy-Duty Rope Pull Emergency Stop Switch 75 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Banner Engineering 拉索开关 Heavy Duty Plastic Emergency Stop Rope Pull; Ring Attachment, 38 m Max Range; Latch Actuation, 2 NC Safety Contacts; 2 NO Aux Contact
Telemecanique 拉索开关 CABLE PULL SWITCH 300VAC 10A XY2(METRIC)
270 mA, 3 A 240 VAC 250 VDC
Omron Automation and Safety 拉索开关 XER6019-02SC6
Banner Engineering 拉索开关 KIT, RP-RM83F-38LTE-86271 with RPAK-CHP2-40 and RPA-S6-1
Heavy-Duty Rope Pull Emergency Stop Switch 37.5 m Zinc Alloy Die-Cast 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Telemecanique 拉索开关 EMERGENCY S TO P TRIP WIRE SWITCH WITHOU
270 mA, 3 A 240 VAC 250 VDC Non-Illuminated Bulk
Banner Engineering 拉索开关 Heavy-Duty Metal Emergency Stop Rope Pull; Turnbuckle Attachment, 75 m Max Range, Integral E-Stop Button; Latch Actuation, 2 NC Safety Contacts, 2 NO Aux Contacts; SI-PL3T-R Installed on Right Port
Heavy-Duty Rope Pull Emergency Stop Switch 75 m Zinc Alloy Die-Cast 1 Cable 6 A, 10 A 24 VAC, 110 VAC, 230 VAC 24 VDC Cable Screw - 30 C + 80 C IP67 4 Aluminum 100000 Cycle
Honeywell 拉索开关 LIMIT SWITCH

Cable 4PDT 10 A 300 VAC - 40 C + 85 C IP54 Illuminated LED 50000 Cycle
Honeywell 拉索开关 SWITCH BASIC

Cable 4PDT 10 A 300 VAC - 40 C + 85 C IP54 Illuminated LED 50000 Cycle
Telemecanique 拉索开关 CABLE PULL SWITCH 300VAC 10A XY2CE
270 mA, 3 A 240 VAC 250 VDC Non-Illuminated
Telemecanique 拉索开关 CABLE PULL SWITCH 300VAC 10A XY2CE
270 mA, 3 A 240 VAC 250 VDC Non-Illuminated

Omron Automation and Safety 拉索开关 ER1022-042NELL-QD

Omron Automation and Safety 拉索开关 ER1032-042NLAC
Omron Automation and Safety 拉索开关 XER1022-011C3L