80-4022.000

EAO
123-80-4022.000
80-4022.000

制造商:

说明:
控制站 White housing, M12, 2x BR84, Asi profile S-7.A.7 (Spec. 3.0)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 3

库存:
3 可立即发货
数量大于3的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,706.7633 ¥1,706.76
¥1,471.3504 ¥14,713.50
¥1,386.6456 ¥34,666.14
¥1,325.8516 ¥66,292.58
100 报价

产品属性 属性值 选择属性
EAO
产品种类: 控制站
RoHS:  
Control Station
Illuminated
Polybutylene Terephthalate (PBT)
IP67
Smart Box
商标: EAO
触点形式: 2 NO
高度: 110.9 mm
照明颜色: Red
灯类型: LED
长度: 45.7 mm
产品: Safety Switches
产品类型: Emergency Stop Switches
工厂包装数量: 1
子类别: Switches
端接类型: Plug-In
商标名: Smart Box
宽度: 45 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536509033
KRHTS:
8536502000
ECCN:
EAR99
原产地分类
原产国:
瑞士
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Series 04 Switch Range

EAO Series 04 Switch Range is a globally recognized product line renowned for modern design, safe operation, and pronounced tactile feedback in industrial applications. This versatile series offers a wide range of options for any project, whether users prefer square or round shapes, standard (22.5mm diameter cut-out) or flush mount styles (30.5mm diameter cut-out). Implementing these switches is a breeze with industry-standard panel cut-outs and sealing protection up to IP67, ensuring durability and ease of use. The modular construction further enhances flexibility, allowing customized configurations tailored to the user's needs. Whether users opt for standardized or personalized markings, the Series 04 promises seamless and intuitive operation. The front bezels, available in black or silver plastic and natural or black anodized aluminum, give this series a sleek and modern look. With switching elements ranging from slow make to snap-action and various terminal options, including push-in terminals requiring no additional tools, the EAO Series 04 covers all industrial switch needs.

Smart Boxes

EAO Smart Boxes are simple and customizable "snap-on, plug-and-play" solutions for operator devices in industrial environments. These boxes include on/off, up/down, or emergency stop functions in CNC machines or semiconductor production. The smart boxes can be seamlessly implemented with compatible EAO actuators and indicators, especially the Series 84 illuminated pushbuttons and emergency stop switches. Robust construction combined with front protection of up to IP67 enables reliable switching even ranging from -25°C to +70°C. Typical applications include CNC milling, lathing, grinding/drilling equipment, semiconductor/electronics production, textile production, industrial lifting, pharmaceuticals, and production lines.