检测开关

结果: 762
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 操作方向 工作力 启动行程 电流额定值 电压额定值 DC 长度 宽度 高度 端接类型 封装
Panasonic 检测开关 SPST-NC w/boss Right Long lvr

Right 0.3 N 1.4 mm 10 mA 5 VDC 1.2 mm 1.2 mm
Panasonic 检测开关 SPST-NO Right lvr Horz OR w/o Frame

Horizontal 0.3 N 2.1 mm 10 mA 5 VDC Solder Terminal Reel, Cut Tape
Panasonic 检测开关 SPST-NO Left lvr Horz OR w/o Frame

Horizontal 0.3 N 2.1 mm 10 mA 5 VDC Solder Terminal Reel, Cut Tape, MouseReel
Panasonic 检测开关 SPST-NO Right lvr Horz OR w/Frame

Horizontal 0.3 N 0.6 mm 10 mA 5 VDC Solder Terminal Reel, Cut Tape
Panasonic 检测开关 SPST-NO Right lvr Horz OR w/Frame

Vertical/Horizontal 0.3 N 1.2 mm 10 mA Solder Lug Reel, Cut Tape
Panasonic 检测开关 Detector SwitchSPDT SMD

0.3 N 1.5 mm Solder Pin Reel, Cut Tape, MouseReel
Panasonic 检测开关 SWITCH DETECTOR
0.35 N 10 mA 5 VDC 5 mm Gull Wing Lead Reel, Cut Tape
Panasonic 检测开关 ESE242way typeSPDT DETECTOR SWITCH

0.35 N 10 mA 5 VDC 5 mm Gull Wing Lead Reel, Cut Tape
Panasonic 检测开关 ESE242way typeSPDT DETECTOR SWITCH

Vertical 0.35 N 6.1 mm 10 mA 5 VDC 5 mm Solder Pin
Panasonic 检测开关 SWITCH DETECTOR

0.35 N 10 mA 5 VDC 5 mm Gull Wing Lead Reel, Cut Tape
Panasonic 检测开关 ESE242way typeSPDT DETECTOR SWITCH

0.35 N 10 mA 5 VDC 5 mm Gull Wing Lead
Panasonic 检测开关 Switch Detector 09HL 3X3.5X0.9

Left 0.35 N 1.5 mm 10 mA 5 VDC J Form Lead Reel, Cut Tape
Wurth Elektronik 检测开关 WS-DESV Vtcl SMD Detector Switch

Vertical 60 gf 2.5 mm 1 mA SMD/SMT Reel, Cut Tape, MouseReel
Honeywell 检测开关 LIMIT SWITCH
Alps Alpine SPVQ820502
Alps Alpine 检测开关 Normal Close/Printed/Without boss/Standard Life

Tray
TE Connectivity / Alcoswitch 检测开关 JJD Detector Switch 4.2x3.6x1.2 JB VERT

Vertical 35 gf 2.5 mm 1 mA 5 VDC SMD/SMT Reel, Cut Tape
TE Connectivity / AMP 检测开关 JJG Detector Switch 5.7x4.0x2.0 JB HORZ

Horizontal 100 gf 100 mA 12 VDC SMD/SMT Reel, Cut Tape, MouseReel
Panasonic ESE-11SH5
Panasonic 检测开关 Detector Switch, ESE11, Horizontal, SPST
0.35 N 10 mA 5 VDC 7 mm 5 mm Solder Pin
E-Switch 检测开关 12VDC 100mA SPST Right Angle

50 gf 2 mm 100 mA 50 VDC 8.2 mm 6 mm 2.5 mm SMD/SMT Reel, Cut Tape
E-Switch 检测开关 16A 125VAC 4.8mmtab On-On-(On) Wht/Wht
Horizontal 12.8 mm 16 A 31.6 mm 17 mm 18.1 mm Quick Connect Bulk
E-Switch 检测开关 16A 125VAC 6.3mmtab On-(On) Blk/Wht
Horizontal 8.2 mm 16 A 31.6 mm 17 mm 21.7 mm Quick Connect Bulk
E-Switch 检测开关 16A 125VAC 4.8x0.8mm On-On-(On) Wht/Wht
Vertical 12.8 mm 16 A 39.8 mm 17 mm 18.1 mm Quick Connect Bulk
Alps Alpine 检测开关 0.1 Amp at 30 Volts 0.3 N

0.3 N 2.5 mm 100 mA 30 VDC SMD/SMT Reel, Cut Tape
Alps Alpine 检测开关 0.1 Amp at 12 Volts 3 N

3 N 6.1 mm 100 mA 12 VDC Through Hole Tray
Alps Alpine 检测开关 0.1 Amp at 12 Volts 0.5 N

0.5 N 6.1 mm 100 mA 12 VDC Tray